Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2428CG#TR
IC ADC 20BIT 8CH MICROPWR 28SSOP - LTC2428CG#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2428CG#TR-ND |
2000 |
5.66779 |
Extended Price
11335.58 |
| Manufacturer Part Number | LTC2428CG#TR | |||
| Description | IC ADC 20BIT 8CH MICROPWR 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2428CG#TR
| Technical/Catalog Information | LTC2428CG#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 20 |
| Package / Case | 28-SSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 7.5k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 8 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1mW |
| Drawing Number | 161; 05-08-1640; G; 16, 28, 36 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC2428CG#TR LTC2428CG#TR |
LTC2428CG#TR Specification Sheet
IC ADC 20BIT 8CH MICROPWR 28SSOP - LTC2428CG#TR (LTC2428CG#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2428CG#TRLinear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2428CG#TR
Order 'ic adc 20bit 8ch micropwr 28ssop - LTC2428CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2428CG#TR-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC2428CG
Order 'ic adc 20bit 8ch micropwr 28ssop - LTC2428CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2428CG-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC2428CG#PBF
Order 'ic adc 20bit 8ch micropwr 28ssop - LTC2428CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2428CG#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2428CG#TRPBF
Order 'ic adc 20bit 8ch micropwr 28ssop - LTC2428CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2428CG#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC2428IG
Order 'ic adc 20bit 8ch micropwr 28ssop - LTC2428IG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2428IG-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC2428IG#PBF
Order 'ic adc 20bit 8ch micropwr 28ssop - LTC2428IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2428IG#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2428IG#TR
Order 'ic adc 20bit 8ch micropwr 28ssop - LTC2428IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2428IG#TR-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2428IG#TRPBF
Order 'ic adc 20bit 8ch micropwr 28ssop - LTC2428IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2428IG#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2408CG#TR
Order 'ic adc 24bit 8ch micropwr 28ssop - LTC2408CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2408CG#TR-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2408IG#TR
Order 'ic adc 24bit 8ch micropwr 28ssop - LTC2408IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2408IG#TR-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC2424CG
Order 'ic adc 20bit 4ch micropwr 28ssop - LTC2424CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2424CG-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC2424CG#PBF
Order 'ic adc 20bit 4ch micropwr 28ssop - LTC2424CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2424CG#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2424CG#TR
Order 'ic adc 20bit 4ch micropwr 28ssop - LTC2424CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2424CG#TR-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2424CG#TRPBF
Order 'ic adc 20bit 4ch micropwr 28ssop - LTC2424CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2424CG#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC2424IG
Order 'ic adc 20bit 4ch micropwr 28ssop - LTC2424IG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2424IG-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2428CG#TR
Send this link via E-Mail
Help With This Screen
