IC A/D CONV 24BIT MICRPWR 16SSOP - LTC2415IGN#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2415IGN#TRPBF-ND |
2500 |
7.09330 |
Extended Price
17733.25 |
| Manufacturer Part Number | LTC2415IGN#TRPBF | |||
| Description | IC A/D CONV 24BIT MICRPWR 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2415IGN#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 16-SSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 15k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Differential, Bipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 1mW |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2415IGN#TRPBF LTC2415IGN#TRPBF |
LTC2415IGN#TRPBF Specification Sheet
IC A/D CONV 24BIT MICRPWR 16SSOP - LTC2415IGN#TRPBF (LTC2415IGN#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC A/D CONV 24BIT MICRPWR 16SSOP - LTC2415IGN#TRPBF
Order 'ic a/d conv 24bit micrpwr 16ssop - LTC2415IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2415IGN#TRPBF-ND.
IC A/D CONV 24BIT DEL/SIG 8-SOIC - ADS1251U
Order 'ic a/d conv 24bit del/sig 8-soic - ADS1251U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1251U-ND.
IC D/A CONV 2CH LP 16BIT 8-MSOP - DAC8532IDGK
Order 'ic d/a conv 2ch lp 16bit 8-msop - DAC8532IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8532IDGK-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62040DGQR
Order 'ic step-down conv hi-eff 10-msop - TPS62040DGQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15219-2-ND.
IC DC/DC CONV STEP-UP/DWN 16SOIC - MAX710ESE+
Order 'ic dc/dc conv step-up/dwn 16soic - MAX710ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX710ESE+-ND.
IC REG LINEAR LDO 3.3V/ADJ 8SOIC - MAX882ESA
Order 'ic reg linear ldo 3.3v/adj 8soic - MAX882ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX882ESA-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC DAC STER 24BIT 192KHZ 10TSSOP - CS4345-CZZ
Order 'ic dac ster 24bit 192khz 10tssop - CS4345-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1052-5-ND.
IC PREC RMS/DC CONV MCRPWR 8MSOP - LTC1966CMS8
Order 'ic prec rms/dc conv mcrpwr 8msop - LTC1966CMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1966CMS8-ND.
IC REG ULTRA LOW CURR 5.0V TO92 - LM2936Z-5.0/NOPB
Order 'ic reg ultra low curr 5.0v to92 - LM2936Z-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2936Z-5.0-ND.
IC REG LDO 5V 500MA SOT-223 - LM2937IMP-5.0/NOPB
Order 'ic reg ldo 5v 500ma sot-223 - LM2937IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-5.0TR-ND.
IC REGULATOR POSITIVE 12V TO-220 - LM340T-12/NOPB
Order 'ic regulator positive 12v to-220 - LM340T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM340T-12-ND.
IC REGULATOR POSITIVE 5V TO-220 - LM340T-5.0/NOPB
Order 'ic regulator positive 5v to-220 - LM340T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM340T-5.0-ND.
IC REG 1A POS 5V TO-220 - LM7805CT
Order 'ic reg 1a pos 5v to-220 - LM7805CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7805CT-ND.
IC LDO REG LOW NOISE ADJ 8-SOIC - LT1763CS8
Order 'ic ldo reg low noise adj 8-soic - LT1763CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1763CS8-ND.
Send this link via E-Mail
Help With This Screen
