IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LAIMS8#PBF - Integrated Circuits (ICs)
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1864LAIMS8#PBF
| Digi-Key Part Number | LTC1864LAIMS8#PBF-ND |
200 |
7.85000 |
Extended Price
1570.00 |
| Manufacturer Part Number | LTC1864LAIMS8#PBF | |||
| Description | IC ADC 16-BIT 1CH 150KSPS 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1864LAIMS8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 150k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 4.25mW |
| Drawing Number | 161; 05-08-1660; MS, MS8; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1864LAIMS8#PBF LTC1864LAIMS8#PBF |
LTC1864LAIMS8#PBF Specification Sheet
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LAIMS8#PBF (LTC1864LAIMS8#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1864LAIMS8#PBFIC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LAIMS8#PBF
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LAIMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864LAIMS8#PBF-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LACMS8
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LACMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864LACMS8-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LACMS8#PBF
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LACMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864LACMS8#PBF-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LACMS8#TR
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LACMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864LACMS8#TR-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LACMS8#TRPBF
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LACMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864LACMS8#TRPBF-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LAIMS8
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LAIMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864LAIMS8-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LAIMS8#TR
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LAIMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864LAIMS8#TR-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LAIMS8#TRPBF
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LAIMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864LAIMS8#TRPBF-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LCMS8
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LCMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864LCMS8-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LCMS8#PBF
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LCMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864LCMS8#PBF-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LCMS8#TR
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LCMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864LCMS8#TR-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LCMS8#TRPBF
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LCMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864LCMS8#TRPBF-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LIMS8
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LIMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864LIMS8-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LIMS8#PBF
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LIMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864LIMS8#PBF-ND.
IC ADC 16-BIT 1CH 150KSPS 8-MSOP - LTC1864LIMS8#TR
Order 'ic adc 16-bit 1ch 150ksps 8-msop - LTC1864LIMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864LIMS8#TR-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1864LAIMS8#PBF
Send this link via E-Mail
Help With This Screen
