IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864CS8 - Integrated Circuits (ICs)
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1864CS8
| Digi-Key Part Number | LTC1864CS8-ND |
500 |
6.64998 |
Extended Price
3324.99 |
| Manufacturer Part Number | LTC1864CS8 | |||
| Description | IC A/D CONV 1CH 16BIT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1864CS8
| Technical/Catalog Information | LTC1864CS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 250k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 4.25mW |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1864CS8 LTC1864CS8 |
LTC1864CS8 Specification Sheet
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864CS8 (LTC1864CS8-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1864CS8IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864CS8
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864CS8-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864ACS8
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864ACS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864ACS8-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864ACS8#PBF
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864ACS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864ACS8#PBF-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864ACS8#TR
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864ACS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864ACS8TR-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864ACS8#TRPBF
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864ACS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864ACS8#TRPBF-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864AIS8
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864AIS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864AIS8-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864AIS8#PBF
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864AIS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864AIS8#PBF-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864AIS8#TR
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864AIS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864AIS8TR-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864AIS8#TRPBF
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864AIS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864AIS8#TRPBF-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864CS8#PBF
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864CS8#PBF-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864CS8#TR
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864CS8TR-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864CS8#TRPBF
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864CS8#TRPBF-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864IS8
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864IS8-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864IS8#PBF
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1864IS8#PBF-ND.
IC A/D CONV 1CH 16BIT 8-SOIC - LTC1864IS8#TR
Order 'ic a/d conv 1ch 16bit 8-soic - LTC1864IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864IS8TR-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1864CS8
Send this link via E-Mail
Help With This Screen
