Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LIS8#TRPBF
IC ADC 2CH 12BT 3V 150KSPS 8SOIC - LTC1861LIS8#TRPBF
| Digi-Key Part Number | LTC1861LIS8#TRPBF-ND |
2500 |
3.58529 |
Extended Price
8963.23 |
| Manufacturer Part Number | LTC1861LIS8#TRPBF | |||
| Description | IC ADC 2CH 12BT 3V 150KSPS 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1861LIS8#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 150k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.25mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
LTC1861LIS8#TRPBF LTC1861LIS8#TRPBF |
IC ADC 2CH 12BT 3V 150KSPS 8SOIC - LTC1861LIS8#TRPBF (LTC1861LIS8#TRPBF-ND)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LIS8#TRPBFLinear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LIS8#TRPBF
Order 'ic adc 2ch 12bt 3v 150ksps 8soic - LTC1861LIS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1861LIS8#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LCS8
Order 'ic adc 2ch 12bt 3v 150ksps 8soic - LTC1861LCS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1861LCS8-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LCS8#PBF
Order 'ic adc 2ch 12bt 3v 150ksps 8soic - LTC1861LCS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1861LCS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LCS8#TRPBF
Order 'ic adc 2ch 12bt 3v 150ksps 8soic - LTC1861LCS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1861LCS8#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LIS8#PBF
Order 'ic adc 2ch 12bt 3v 150ksps 8soic - LTC1861LIS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1861LIS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1860LCS8
Order 'ic adc 1ch 12bt 3v 150ksps 8soic - LTC1860LCS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1860LCS8-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1860LCS8#PBF
Order 'ic adc 1ch 12bt 3v 150ksps 8soic - LTC1860LCS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1860LCS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1860LCS8#TRPBF
Order 'ic adc 1ch 12bt 3v 150ksps 8soic - LTC1860LCS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1860LCS8#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LCMS
Order 'ic adc 2ch 12b 3v 150ksps 10msop - LTC1861LCMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1861LCMS-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LCMS#PBF
Order 'ic adc 2ch 12b 3v 150ksps 10msop - LTC1861LCMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1861LCMS#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LCMS#TR
Order 'ic adc 2ch 12b 3v 150ksps 10msop - LTC1861LCMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1861LCMS#TR-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LCMS#TRPBF
Order 'ic adc 2ch 12b 3v 150ksps 10msop - LTC1861LCMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1861LCMS#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LIMS
Order 'ic adc 2ch 12b 3v 150ksps 10msop - LTC1861LIMS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1861LIMS-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LIMS#PBF
Order 'ic adc 2ch 12b 3v 150ksps 10msop - LTC1861LIMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1861LIMS#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LIMS#TR
Order 'ic adc 2ch 12b 3v 150ksps 10msop - LTC1861LIMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1861LIMS#TR-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LIS8#TRPBF
Send this link via E-Mail
Help With This Screen
