IC A/D CONV 8CH 16BIT 28-SSOP - LTC1859IG#PBF
| Digi-Key Part Number | LTC1859IG#PBF-ND |
94 |
28.75011 |
Extended Price
2702.51 |
| Manufacturer Part Number | LTC1859IG#PBF | |||
| Description | IC A/D CONV 8CH 16BIT 28-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1859IG#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-SSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1859IG#PBF LTC1859IG#PBF |
LTC1859IG#PBF Specification Sheet
IC A/D CONV 8CH 16BIT 28-SSOP - LTC1859IG#PBF (LTC1859IG#PBF-ND)
Related parts :IC A/D CONV 8CH 16BIT 28-SSOP - LTC1859CG#TRPBF
Order 'ic a/d conv 8ch 16bit 28-ssop - LTC1859CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1859CG#TRPBF-ND.
IC A/D CONV 8CH 16BIT 28-SSOP - LTC1859IG#PBF
Order 'ic a/d conv 8ch 16bit 28-ssop - LTC1859IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1859IG#PBF-ND.
IC A/D CONV 8CH 16BIT 28-SSOP - LTC1859IG#TRPBF
Order 'ic a/d conv 8ch 16bit 28-ssop - LTC1859IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1859IG#TRPBF-ND.
IC A/D CONV 8CH 12BIT 28-SSOP - LTC1857CG#TRPBF
Order 'ic a/d conv 8ch 12bit 28-ssop - LTC1857CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1857CG#TRPBF-ND.
IC A/D CONV 8CH 12BIT 28-SSOP - LTC1857IG#PBF
Order 'ic a/d conv 8ch 12bit 28-ssop - LTC1857IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1857IG#PBF-ND.
IC A/D CONV 8CH 12BIT 28-SSOP - LTC1857IG#TRPBF
Order 'ic a/d conv 8ch 12bit 28-ssop - LTC1857IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1857IG#TRPBF-ND.
IC A/D CONV 8CH 14BIT 28-SSOP - LTC1858CG#TRPBF
Order 'ic a/d conv 8ch 14bit 28-ssop - LTC1858CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1858CG#TRPBF-ND.
IC A/D CONV 8CH 14BIT 28-SSOP - LTC1858IG#PBF
Order 'ic a/d conv 8ch 14bit 28-ssop - LTC1858IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1858IG#PBF-ND.
IC A/D CONV 8CH 14BIT 28-SSOP - LTC1858IG#TRPBF
Order 'ic a/d conv 8ch 14bit 28-ssop - LTC1858IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1858IG#TRPBF-ND.
IC D/A CONV 14BIT PAR 28-SSOP - LTC1591-1CG
Order 'ic d/a conv 14bit par 28-ssop - LTC1591-1CG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591-1CG-ND.
IC D/A CONV 14BIT PAR 28-SSOP - LTC1591-1CG#PBF
Order 'ic d/a conv 14bit par 28-ssop - LTC1591-1CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591-1CG#PBF-ND.
IC D/A CONV 14BIT PAR 28-SSOP - LTC1591-1CG#TRPBF
Order 'ic d/a conv 14bit par 28-ssop - LTC1591-1CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591-1CG#TRPBF-ND.
IC D/A CONV 14BIT PAR 28-SSOP - LTC1591-1IG
Order 'ic d/a conv 14bit par 28-ssop - LTC1591-1IG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591-1IG-ND.
IC D/A CONV 14BIT PAR 28-SSOP - LTC1591-1IG#PBF
Order 'ic d/a conv 14bit par 28-ssop - LTC1591-1IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591-1IG#PBF-ND.
IC D/A CONV 14BIT PAR 28-SSOP - LTC1591-1IG#TRPBF
Order 'ic d/a conv 14bit par 28-ssop - LTC1591-1IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1591-1IG#TRPBF-ND.
Send this link via E-Mail
Help With This Screen