IC A/D CONV 8CH 14BIT 28-SSOP - LTC1858IG#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1858IG#TRPBF-ND |
2000 |
17.81999 |
Extended Price
35639.98 |
| Manufacturer Part Number | LTC1858IG#TRPBF | |||
| Description | IC A/D CONV 8CH 14BIT 28-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1858IG#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 28-SSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 100k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1858IG#TRPBF LTC1858IG#TRPBF |
LTC1858IG#TRPBF Specification Sheet
IC A/D CONV 8CH 14BIT 28-SSOP - LTC1858IG#TRPBF (LTC1858IG#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC A/D CONV 8CH 14BIT 28-SSOP - LTC1858CG#TRPBF
Order 'ic a/d conv 8ch 14bit 28-ssop - LTC1858CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1858CG#TRPBF-ND.
IC A/D CONV 8CH 14BIT 28-SSOP - LTC1858IG#PBF
Order 'ic a/d conv 8ch 14bit 28-ssop - LTC1858IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1858IG#PBF-ND.
IC A/D CONV 8CH 14BIT 28-SSOP - LTC1858IG#TRPBF
Order 'ic a/d conv 8ch 14bit 28-ssop - LTC1858IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1858IG#TRPBF-ND.
IC A/D CONV 8CH 12BIT 28-SSOP - LTC1857CG#TRPBF
Order 'ic a/d conv 8ch 12bit 28-ssop - LTC1857CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1857CG#TRPBF-ND.
IC A/D CONV 8CH 12BIT 28-SSOP - LTC1857IG#PBF
Order 'ic a/d conv 8ch 12bit 28-ssop - LTC1857IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1857IG#PBF-ND.
IC A/D CONV 8CH 12BIT 28-SSOP - LTC1857IG#TRPBF
Order 'ic a/d conv 8ch 12bit 28-ssop - LTC1857IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1857IG#TRPBF-ND.
IC A/D CONV 8CH 16BIT 28-SSOP - LTC1859CG#TRPBF
Order 'ic a/d conv 8ch 16bit 28-ssop - LTC1859CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1859CG#TRPBF-ND.
IC A/D CONV 8CH 16BIT 28-SSOP - LTC1859IG#PBF
Order 'ic a/d conv 8ch 16bit 28-ssop - LTC1859IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1859IG#PBF-ND.
IC A/D CONV 8CH 16BIT 28-SSOP - LTC1859IG#TRPBF
Order 'ic a/d conv 8ch 16bit 28-ssop - LTC1859IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1859IG#TRPBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1ACG
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1ACG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1ACG-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1ACG#PBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1ACG#PBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1ACG#TRPBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1ACG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1ACG#TRPBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1AIG
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1AIG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1AIG-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1AIG#PBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1AIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1AIG#PBF-ND.
IC D/A CONV 16BIT PAR 28-SSOP - LTC1597-1AIG#TRPBF
Order 'ic d/a conv 16bit par 28-ssop - LTC1597-1AIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1AIG#TRPBF-ND.
Send this link via E-Mail
Help With This Screen