IC ADC 8CH 14BIT 100KSPS 28-SSOP - LTC1858CG#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1858CG#PBF-ND |
1 25 100 |
25.90000 17.27000 14.85000 |
Extended Price
25.90 431.75 1485.00 |
| Manufacturer Part Number | LTC1858CG#PBF | |||
| Description | IC ADC 8CH 14BIT 100KSPS 28-SSOP | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1858CG#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 28-SSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1858CG#PBF LTC1858CG#PBF |
LTC1858CG#PBF Specification Sheet
IC ADC 8CH 14BIT 100KSPS 28-SSOP - LTC1858CG#PBF (LTC1858CG#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 8CH 14BIT 100KSPS 28-SSOP - LTC1858CG#PBF
Order 'ic adc 8ch 14bit 100ksps 28-ssop - LTC1858CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1858CG#PBF-ND.
IC ADC 8CH 12BIT 100KSPS 28-SSOP - LTC1857CG#PBF
Order 'ic adc 8ch 12bit 100ksps 28-ssop - LTC1857CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1857CG#PBF-ND.
IC ADC 8CH 16BIT 100KSPS 28-SSOP - LTC1859CG#PBF
Order 'ic adc 8ch 16bit 100ksps 28-ssop - LTC1859CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1859CG#PBF-ND.
IC ADC 12BIT PARALLEL LP 28-SSOP - AD7854LARS-REEL
Order 'ic adc 12bit parallel lp 28-ssop - AD7854LARS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7854LARS-REEL-ND.
IC ADC SMPL 14BIT 6MSPS 36-SSOP - LTC1740CG#TR
Order 'ic adc smpl 14bit 6msps 36-ssop - LTC1740CG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1740CG#TR-ND.
IC ADC SMPL 14BIT 6MSPS 36-SSOP - LTC1740IG
Order 'ic adc smpl 14bit 6msps 36-ssop - LTC1740IG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1740IG-ND.
IC ADC SMPL 14BIT 6MSPS 36-SSOP - LTC1740IG#TR
Order 'ic adc smpl 14bit 6msps 36-ssop - LTC1740IG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1740IG#TR-ND.
IC ADC STEREO 24BIT HP 28-SSOP - PCM4202DBT
Order 'ic adc stereo 24bit hp 28-ssop - PCM4202DBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17438-1-ND.
IC ADC STEREO 24BIT HP 28-SSOP - PCM4202DBT
Order 'ic adc stereo 24bit hp 28-ssop - PCM4202DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17438-2-ND.
IC ADC 16BIT 250KSPS SRL 28-SSOP - ADS8509IBDB
Order 'ic adc 16bit 250ksps srl 28-ssop - ADS8509IBDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18084-5-ND.
IC ADC 16BIT 250KSPS SRL 28-SSOP - ADS8509IDB
Order 'ic adc 16bit 250ksps srl 28-ssop - ADS8509IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18086-5-ND.
IC ADC 16BIT LC2MOS MONO 28-SSOP - AD7701ARS
Order 'ic adc 16bit lc2mos mono 28-ssop - AD7701ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARS-ND.
IC ADC 16BIT LC2MOS MONO 28-SSOP - AD7701ARS-REEL
Order 'ic adc 16bit lc2mos mono 28-ssop - AD7701ARS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARS-REEL-ND.
IC ADC SIGNAL COND 5V 28-SSOP - AD7714ARS-5
Order 'ic adc signal cond 5v 28-ssop - AD7714ARS-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714ARS-5-ND.
IC ADC 12BIT PARALLEL LP 28-SSOP - AD7854ARS
Order 'ic adc 12bit parallel lp 28-ssop - AD7854ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7854ARS-ND.
Send this link via E-Mail
Help With This Screen