IC A/D CONV 8CH 10BIT 48-TSSOP - LTC1852IFW#PBF
| Digi-Key Part Number | LTC1852IFW#PBF-ND |
195 |
7.55000 |
Extended Price
1472.25 |
| Manufacturer Part Number | LTC1852IFW#PBF | |||
| Description | IC A/D CONV 8CH 10BIT 48-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1852IFW#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 48-TSSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 400k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1852IFW#PBF LTC1852IFW#PBF |
LTC1852IFW#PBF Specification Sheet
IC A/D CONV 8CH 10BIT 48-TSSOP - LTC1852IFW#PBF (LTC1852IFW#PBF-ND)
Related parts :IC A/D CONV 8CH 10BIT 48-TSSOP - LTC1852IFW
Order 'ic a/d conv 8ch 10bit 48-tssop - LTC1852IFW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1852IFW-ND.
IC A/D CONV 8CH 10BIT 48-TSSOP - LTC1852CFW
Order 'ic a/d conv 8ch 10bit 48-tssop - LTC1852CFW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1852CFW-ND.
IC A/D CONV 8CH 10BIT 48-TSSOP - LTC1852CFW#TR
Order 'ic a/d conv 8ch 10bit 48-tssop - LTC1852CFW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1852CFWTR-ND.
IC A/D CONV 8CH 10BIT 48-TSSOP - LTC1852CFW#TRPBF
Order 'ic a/d conv 8ch 10bit 48-tssop - LTC1852CFW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1852CFW#TRPBF-ND.
IC A/D CONV 8CH 10BIT 48-TSSOP - LTC1852IFW#PBF
Order 'ic a/d conv 8ch 10bit 48-tssop - LTC1852IFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1852IFW#PBF-ND.
IC A/D CONV 8CH 10BIT 48-TSSOP - LTC1852IFW#TR
Order 'ic a/d conv 8ch 10bit 48-tssop - LTC1852IFW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1852IFWTR-ND.
IC A/D CONV 8CH 10BIT 48-TSSOP - LTC1852IFW#TRPBF
Order 'ic a/d conv 8ch 10bit 48-tssop - LTC1852IFW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1852IFW#TRPBF-ND.
IC A/D CONV 8CH 12BIT 48-TSSOP - LTC1853CFW
Order 'ic a/d conv 8ch 12bit 48-tssop - LTC1853CFW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1853CFW-ND.
IC A/D CONV 8CH 12BIT 48-TSSOP - LTC1853CFW#PBF
Order 'ic a/d conv 8ch 12bit 48-tssop - LTC1853CFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1853CFW#PBF-ND.
IC A/D CONV 8CH 12BIT 48-TSSOP - LTC1853CFW#TR
Order 'ic a/d conv 8ch 12bit 48-tssop - LTC1853CFW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1853CFWTR-ND.
IC A/D CONV 8CH 12BIT 48-TSSOP - LTC1853CFW#TRPBF
Order 'ic a/d conv 8ch 12bit 48-tssop - LTC1853CFW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1853CFW#TRPBF-ND.
IC A/D CONV 8CH 12BIT 48-TSSOP - LTC1853IFW
Order 'ic a/d conv 8ch 12bit 48-tssop - LTC1853IFW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1853IFW-ND.
IC A/D CONV 8CH 12BIT 48-TSSOP - LTC1853IFW#PBF
Order 'ic a/d conv 8ch 12bit 48-tssop - LTC1853IFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1853IFW#PBF-ND.
IC A/D CONV 8CH 12BIT 48-TSSOP - LTC1853IFW#TR
Order 'ic a/d conv 8ch 12bit 48-tssop - LTC1853IFW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1853IFWTR-ND.
IC A/D CONV 8CH 12BIT 48-TSSOP - LTC1853IFW#TRPBF
Order 'ic a/d conv 8ch 12bit 48-tssop - LTC1853IFW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1853IFW#TRPBF-ND.
Send this link via E-Mail
Help With This Screen