IC ADC 12BIT 1.25MSPS 48-TSSOP - LTC1851IFW#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1851IFW#PBF-ND |
156 |
9.05000 |
Extended Price
1411.80 |
| Manufacturer Part Number | LTC1851IFW#PBF | |||
| Description | IC ADC 12BIT 1.25MSPS 48-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1851IFW#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 48-TSSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 1.25M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1851IFW#PBF LTC1851IFW#PBF |
LTC1851IFW#PBF Specification Sheet
IC ADC 12BIT 1.25MSPS 48-TSSOP - LTC1851IFW#PBF (LTC1851IFW#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 16-BIT 25MSPS 48-QFN - LTC2203CUK#PBF
Order 'ic adc 16-bit 25msps 48-qfn - LTC2203CUK#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2203CUK#PBF-ND.
IC ADC 16-BIT 25MSPS 48-QFN - LTC2203IUK#PBF
Order 'ic adc 16-bit 25msps 48-qfn - LTC2203IUK#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2203IUK#PBF-ND.
IC DAC 12BIT PARA-IN 48-TSSOP - AD5582YRV-REEL
Order 'ic dac 12bit para-in 48-tssop - AD5582YRV-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5582YRV-REEL-ND.
IC ADC 16-BIT 25MSPS 48-QFN - LTC2203CUK#TRPBF
Order 'ic adc 16-bit 25msps 48-qfn - LTC2203CUK#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2203CUK#TRPBF-ND.
IC ADC 16-BIT 25MSPS 48-QFN - LTC2203IUK#TRPBF
Order 'ic adc 16-bit 25msps 48-qfn - LTC2203IUK#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2203IUK#TRPBF-ND.
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828EB/250
Order 'ic adc 12bit 50ksps 8ch 16-tssop - ADS7828EB/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12756-1-ND.
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828EB/250
Order 'ic adc 12bit 50ksps 8ch 16-tssop - ADS7828EB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12756-2-ND.
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828EB/250
Order 'ic adc 12bit 50ksps 8ch 16-tssop - ADS7828EB/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12756-6-ND.
IC ADC 12BIT 3.3V 40MSPS 48-TQFP - ADS5220PFBT
Order 'ic adc 12bit 3.3v 40msps 48-tqfp - ADS5220PFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16927-1-ND.
IC ADC 12BIT 3.3V 40MSPS 48-TQFP - ADS5220PFBT
Order 'ic adc 12bit 3.3v 40msps 48-tqfp - ADS5220PFBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16927-2-ND.
IC ADC 12BIT 3.3V 40MSPS 48-TQFP - ADS5220PFBT
Order 'ic adc 12bit 3.3v 40msps 48-tqfp - ADS5220PFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16927-6-ND.
IC ADC 12BIT 4MSPS SAR 48-QFN - ADS7881IRGZT
Order 'ic adc 12bit 4msps sar 48-qfn - ADS7881IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19489-1-ND.
IC ADC 12BIT 4MSPS SAR 48-QFN - ADS7881IRGZT
Order 'ic adc 12bit 4msps sar 48-qfn - ADS7881IRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19489-2-ND.
IC ADC 12BIT 210MSPS 1CH 48-QFN - ADS5527IRGZT
Order 'ic adc 12bit 210msps 1ch 48-qfn - ADS5527IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21362-1-ND.
IC ADC 12BIT 210MSPS 1CH 48-QFN - ADS5527IRGZT
Order 'ic adc 12bit 210msps 1ch 48-qfn - ADS5527IRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21362-2-ND.
Send this link via E-Mail
Help With This Screen