Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1744IFW
IC ADC 14BIT 50MSPS 48-TSSOP - LTC1744IFW - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1744IFW-ND |
117 |
40.91897 |
Extended Price
4787.52 |
| Manufacturer Part Number | LTC1744IFW | |||
| Description | IC ADC 14BIT 50MSPS 48-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1744IFW
| Technical/Catalog Information | LTC1744IFW |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 48-TSSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 50M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 2 Single-Ended, Bipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.5W |
| Drawing Number | 161; 05-08-1651; FW; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1744IFW LTC1744IFW |
LTC1744IFW Specification Sheet
IC ADC 14BIT 50MSPS 48-TSSOP - LTC1744IFW (LTC1744IFW-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1744IFWLinear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1744IFW
Order 'ic adc 14bit 50msps 48-tssop - LTC1744IFW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1744IFW-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1744CFW
Order 'ic adc 14bit 50msps 48-tssop - LTC1744CFW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1744CFW-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1744CFW#PBF
Order 'ic adc 14bit 50msps 48-tssop - LTC1744CFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1744CFW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Single Supply LTC1744CFW#TR
Order 'ic adc 14bit 50msps 48-tssop - LTC1744CFW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1744CFWTR-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Single Supply LTC1744CFW#TRPBF
Order 'ic adc 14bit 50msps 48-tssop - LTC1744CFW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1744CFW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1744IFW#PBF
Order 'ic adc 14bit 50msps 48-tssop - LTC1744IFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1744IFW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Single Supply LTC1744IFW#TR
Order 'ic adc 14bit 50msps 48-tssop - LTC1744IFW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1744IFWTR-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Single Supply LTC1744IFW#TRPBF
Order 'ic adc 14bit 50msps 48-tssop - LTC1744IFW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1744IFW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1742CFW
Order 'ic adc 14bit 65msps 48-tssop - LTC1742CFW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1742CFW-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1742CFW#PBF
Order 'ic adc 14bit 65msps 48-tssop - LTC1742CFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1742CFW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Single Supply LTC1742CFW#TRPBF
Order 'ic adc 14bit 65msps 48-tssop - LTC1742CFW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1742CFW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Single Supply LTC1742IFW#TRPBF
Order 'ic adc 14bit 65msps 48-tssop - LTC1742IFW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1742IFW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1743CFW#PBF
Order 'ic adc 14bit 65msps 48-tssop - LTC1743CFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1743CFW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1748CFW
Order 'ic adc 14bit 80msps 48-tssop - LTC1748CFW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1748CFW-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1748CFW#PBF
Order 'ic adc 14bit 80msps 48-tssop - LTC1748CFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1748CFW#PBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Single Supply LTC1744IFW
Send this link via E-Mail
Help With This Screen
