IC ADC 14BIT 50MSPS 48-TSSOP - LTC1744CFW#TRPBF - Integrated Circuits (ICs)
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Single LTC1744CFW#TRPBF
| Digi-Key Part Number | LTC1744CFW#TRPBF-ND |
1800 |
28.55017 |
Extended Price
51390.31 |
| Manufacturer Part Number | LTC1744CFW#TRPBF | |||
| Description | IC ADC 14BIT 50MSPS 48-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1744CFW#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 48-TSSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 50M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Bipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.5W |
| Drawing Number | 161; 05-08-1651; FW; 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1744CFW#TRPBF LTC1744CFW#TRPBF |
LTC1744CFW#TRPBF Specification Sheet
IC ADC 14BIT 50MSPS 48-TSSOP - LTC1744CFW#TRPBF (LTC1744CFW#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Single LTC1744CFW#TRPBFIC ADC 14BIT 50MSPS 48-TSSOP - LTC1744CFW#TRPBF
Order 'ic adc 14bit 50msps 48-tssop - LTC1744CFW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1744CFW#TRPBF-ND.
IC ADC 14BIT 50MSPS 48-TSSOP - LTC1744CFW
Order 'ic adc 14bit 50msps 48-tssop - LTC1744CFW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1744CFW-ND.
IC ADC 14BIT 50MSPS 48-TSSOP - LTC1744CFW#PBF
Order 'ic adc 14bit 50msps 48-tssop - LTC1744CFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1744CFW#PBF-ND.
IC ADC 14BIT 50MSPS 48-TSSOP - LTC1744CFW#TR
Order 'ic adc 14bit 50msps 48-tssop - LTC1744CFW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1744CFWTR-ND.
IC ADC 14BIT 50MSPS 48-TSSOP - LTC1744IFW
Order 'ic adc 14bit 50msps 48-tssop - LTC1744IFW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1744IFW-ND.
IC ADC 14BIT 50MSPS 48-TSSOP - LTC1744IFW#PBF
Order 'ic adc 14bit 50msps 48-tssop - LTC1744IFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1744IFW#PBF-ND.
IC ADC 14BIT 50MSPS 48-TSSOP - LTC1744IFW#TR
Order 'ic adc 14bit 50msps 48-tssop - LTC1744IFW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1744IFWTR-ND.
IC ADC 14BIT 50MSPS 48-TSSOP - LTC1744IFW#TRPBF
Order 'ic adc 14bit 50msps 48-tssop - LTC1744IFW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1744IFW#TRPBF-ND.
IC ADC 14BIT 65MSPS 48-TSSOP - LTC1742CFW
Order 'ic adc 14bit 65msps 48-tssop - LTC1742CFW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1742CFW-ND.
IC ADC 14BIT 65MSPS 48-TSSOP - LTC1742CFW#PBF
Order 'ic adc 14bit 65msps 48-tssop - LTC1742CFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1742CFW#PBF-ND.
IC ADC 14BIT 65MSPS 48-TSSOP - LTC1742CFW#TRPBF
Order 'ic adc 14bit 65msps 48-tssop - LTC1742CFW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1742CFW#TRPBF-ND.
IC ADC 14BIT 65MSPS 48-TSSOP - LTC1742IFW#TRPBF
Order 'ic adc 14bit 65msps 48-tssop - LTC1742IFW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1742IFW#TRPBF-ND.
IC ADC 14BIT 65MSPS 48-TSSOP - LTC1743CFW#PBF
Order 'ic adc 14bit 65msps 48-tssop - LTC1743CFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1743CFW#PBF-ND.
IC ADC 14BIT 80MSPS 48-TSSOP - LTC1748CFW
Order 'ic adc 14bit 80msps 48-tssop - LTC1748CFW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1748CFW-ND.
IC ADC 14BIT 80MSPS 48-TSSOP - LTC1748CFW#PBF
Order 'ic adc 14bit 80msps 48-tssop - LTC1748CFW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1748CFW#PBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Single LTC1744CFW#TRPBF
Send this link via E-Mail
Help With This Screen
