IC CONV A/D 16BIT 500KSPS 36SSOP - LTC1608IG
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1608IG
| Digi-Key Part Number | LTC1608IG-ND |
148 |
20.94993 |
Extended Price
3100.59 |
| Manufacturer Part Number | LTC1608IG | |||
| Description | IC CONV A/D 16BIT 500KSPS 36SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1608IG
| Technical/Catalog Information | LTC1608IG |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 36-SSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital, Dual ± |
| Number of Inputs and Type | 2 Single-Ended, Bipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 420mW |
| Drawing Number | 161; 05-08-1640; G; 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1608IG LTC1608IG |
LTC1608IG Specification Sheet
IC CONV A/D 16BIT 500KSPS 36SSOP - LTC1608IG (LTC1608IG-ND)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1608IGIC CONV A/D 16BIT 500KSPS 36SSOP - LTC1608IG
Order 'ic conv a/d 16bit 500ksps 36ssop - LTC1608IG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1608IG-ND.
IC CONV A/D 16BIT 500KSPS 36SSOP - LTC1608AIG
Order 'ic conv a/d 16bit 500ksps 36ssop - LTC1608AIG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1608AIG-ND.
IC CONV A/D 16BIT 500KSPS 36SSOP - LTC1608AIG#TR
Order 'ic conv a/d 16bit 500ksps 36ssop - LTC1608AIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1608AIG#TR-ND.
IC CONV A/D 16BIT 500KSPS 36SSOP - LTC1608IG#TR
Order 'ic conv a/d 16bit 500ksps 36ssop - LTC1608IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1608IG#TR-ND.
IC CONV A/D 16BIT 250KSPS 36SSOP - LTC1603CG#TR
Order 'ic conv a/d 16bit 250ksps 36ssop - LTC1603CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1603CG#TR-ND.
IC CONV A/D 16BIT 250KSPS 36SSOP - LTC1603IG
Order 'ic conv a/d 16bit 250ksps 36ssop - LTC1603IG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1603IG-ND.
IC CONV A/D 16BIT 250KSPS 36SSOP - LTC1603IG#TR
Order 'ic conv a/d 16bit 250ksps 36ssop - LTC1603IG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1603IG#TR-ND.
IC CONV A/D 16BIT SAMPLNG 36SSOP - LTC1604AIG
Order 'ic conv a/d 16bit samplng 36ssop - LTC1604AIG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604AIG-ND.
IC CONV A/D 16BIT 200KSPS 28SSOP - LTC1609CG
Order 'ic conv a/d 16bit 200ksps 28ssop - LTC1609CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1609CG-ND.
IC CONV A/D 16BIT 200KSPS 28SSOP - LTC1609CG#PBF
Order 'ic conv a/d 16bit 200ksps 28ssop - LTC1609CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1609CG#PBF-ND.
IC CONV A/D 16BIT 200KSPS 28SSOP - LTC1609CG#TR
Order 'ic conv a/d 16bit 200ksps 28ssop - LTC1609CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1609CG#TR-ND.
IC CONV A/D 16BIT 200KSPS 28SSOP - LTC1609CG#TRPBF
Order 'ic conv a/d 16bit 200ksps 28ssop - LTC1609CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1609CG#TRPBF-ND.
IC CONV A/D 16BIT 200KSPS 28SSOP - LTC1609IG#PBF
Order 'ic conv a/d 16bit 200ksps 28ssop - LTC1609IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1609IG#PBF-ND.
IC CONV A/D 16BIT 200KSPS 28SSOP - LTC1609IG#TRPBF
Order 'ic conv a/d 16bit 200ksps 28ssop - LTC1609IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1609IG#TRPBF-ND.
IC CONV A/D 16BIT DIFF 10-MSOP - LTC2433-1CMS#TR
Order 'ic conv a/d 16bit diff 10-msop - LTC2433-1CMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2433-1CMS#TR-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1608IG
Send this link via E-Mail
Help With This Screen
