Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1608CG
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1608CG - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1608CG-ND |
148 |
17.50000 |
Extended Price
2590.00 |
| Manufacturer Part Number | LTC1608CG | |||
| Description | IC A/D CONV 16BIT SAMPLNG 36SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1608CG
| Technical/Catalog Information | LTC1608CG |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 36-SSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 500k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital, Dual ± |
| Number of Inputs and Type | 2 Single-Ended, Bipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 420mW |
| Drawing Number | 161; 05-08-1640; G; 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1608CG LTC1608CG |
LTC1608CG Specification Sheet
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1608CG (LTC1608CG-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1608CGLinear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1608CG
Order 'ic a/d conv 16bit samplng 36ssop - LTC1608CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1608CG-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Dual ± LTC1604ACG
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604ACG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604ACG-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Dual ± LTC1604ACG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604ACG#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1604ACG#TRPBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604ACG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604ACG#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Dual ± LTC1604AIG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604AIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604AIG#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1604AIG#TRPBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604AIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604AIG#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Dual ± LTC1604CG
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604CG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604CG-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Dual ± LTC1604CG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604CG#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1604CG#TRPBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604CG#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Dual ± LTC1604IG
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604IG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604IG-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Dual ± LTC1604IG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604IG#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1604IG#TRPBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604IG#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1608ACG
Order 'ic a/d conv 16bit samplng 36ssop - LTC1608ACG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1608ACG-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1608ACG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1608ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1608ACG#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital, Dual ± LTC1608ACG#TRPBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1608ACG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1608ACG#TRPBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1608CG
Send this link via E-Mail
Help With This Screen
