IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1605ISW#TR - Integrated Circuits (ICs)
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605ISW#TR
| Digi-Key Part Number | LTC1605ISW#TR-ND |
1000 |
19.28750 |
Extended Price
19287.50 |
| Manufacturer Part Number | LTC1605ISW#TR | |||
| Description | IC ADC 16BIT 5V SAMPLING 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605ISW#TR
| Technical/Catalog Information | LTC1605ISW#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 80mW |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1605ISW#TR LTC1605ISW#TR |
LTC1605ISW#TR Specification Sheet
IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1605ISW#TR (LTC1605ISW#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605ISW#TRIC ADC 16BIT 5V SAMPLING 28SOIC - LTC1605ISW#TR
Order 'ic adc 16bit 5v sampling 28soic - LTC1605ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605ISW#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1605ACSW#TR
Order 'ic adc 16bit 5v sampling 28soic - LTC1605ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605ACSW#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1605AISW#TR
Order 'ic adc 16bit 5v sampling 28soic - LTC1605AISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605AISW#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1605CSW#TR
Order 'ic adc 16bit 5v sampling 28soic - LTC1605CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605CSW#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1606ACSW
Order 'ic adc 16bit 5v sampling 28soic - LTC1606ACSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1606ACSW-ND.
IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1606ACSW#TR
Order 'ic adc 16bit 5v sampling 28soic - LTC1606ACSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1606ACSW#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1606AISW
Order 'ic adc 16bit 5v sampling 28soic - LTC1606AISW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1606AISW-ND.
IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1606AISW#TR
Order 'ic adc 16bit 5v sampling 28soic - LTC1606AISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1606AISW#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1606CSW
Order 'ic adc 16bit 5v sampling 28soic - LTC1606CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1606CSW-ND.
IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1606CSW#TR
Order 'ic adc 16bit 5v sampling 28soic - LTC1606CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1606CSW#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1606ISW
Order 'ic adc 16bit 5v sampling 28soic - LTC1606ISW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1606ISW-ND.
IC ADC 16BIT 5V SAMPLING 28SOIC - LTC1606ISW#TR
Order 'ic adc 16bit 5v sampling 28soic - LTC1606ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1606ISW#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1605-1CG#TR
Order 'ic adc 16bit 5v sampling 28ssop - LTC1605-1CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-1CG#TR-ND.
IC ADC 16BIT 5V SAMPLING 28DIP - LTC1605-1CN
Order 'ic adc 16bit 5v sampling 28dip - LTC1605-1CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-1CN-ND.
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1605-1IG#TR
Order 'ic adc 16bit 5v sampling 28ssop - LTC1605-1IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-1IG#TR-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605ISW#TR
Send this link via E-Mail
Help With This Screen
