Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ISW#PBF
IC A/D CONV 16BIT SAMPLNG 28SOIC - LTC1605ISW#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1605ISW#PBF-ND |
1 25 100 |
38.25000 25.39800 19.14990 |
Extended Price
38.25 634.95 1914.99 |
| Manufacturer Part Number | LTC1605ISW#PBF | |||
| Description | IC A/D CONV 16BIT SAMPLNG 28SOIC | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1605ISW#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 80mW |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1605ISW#PBF LTC1605ISW#PBF |
LTC1605ISW#PBF Specification Sheet
IC A/D CONV 16BIT SAMPLNG 28SOIC - LTC1605ISW#PBF (LTC1605ISW#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ISW#PBFLinear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ISW#PBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605ISW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ACSW
Order 'ic a/d conv 16bit samplng 28soic - LTC1605ACSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605ACSW-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ACSW#PBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605ACSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605ACSW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605ACSW#TRPBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605ACSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605ACSW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605AISW
Order 'ic a/d conv 16bit samplng 28soic - LTC1605AISW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605AISW-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605AISW#PBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605AISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605AISW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605AISW#TRPBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605AISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605AISW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605CSW
Order 'ic a/d conv 16bit samplng 28soic - LTC1605CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605CSW-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605CSW#PBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605CSW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605CSW#TRPBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605CSW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ISW
Order 'ic a/d conv 16bit samplng 28soic - LTC1605ISW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605ISW-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605ISW#TRPBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605ISW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Analog and Digital LTC1606ACSW#TRPBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1606ACSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1606ACSW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital LTC1606AISW#PBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1606AISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1606AISW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Analog and Digital LTC1606AISW#TRPBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1606AISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1606AISW#TRPBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ISW#PBF
Send this link via E-Mail
Help With This Screen
