Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ISW
IC A/D CONV 16BIT SAMPLNG 28SOIC - LTC1605ISW - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1605ISW-ND |
135 |
19.14993 |
Extended Price
2585.24 |
| Manufacturer Part Number | LTC1605ISW | |||
| Description | IC A/D CONV 16BIT SAMPLNG 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ISW
| Technical/Catalog Information | LTC1605ISW |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 80mW |
| Drawing Number | 161; 05-08-1620; SW; 16, 18, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1605ISW LTC1605ISW |
LTC1605ISW Specification Sheet
IC A/D CONV 16BIT SAMPLNG 28SOIC - LTC1605ISW (LTC1605ISW-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ISWLinear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ISW
Order 'ic a/d conv 16bit samplng 28soic - LTC1605ISW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605ISW-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ACSW
Order 'ic a/d conv 16bit samplng 28soic - LTC1605ACSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605ACSW-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ACSW#PBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605ACSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605ACSW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605ACSW#TRPBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605ACSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605ACSW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605AISW
Order 'ic a/d conv 16bit samplng 28soic - LTC1605AISW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605AISW-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605AISW#PBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605AISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605AISW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605AISW#TRPBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605AISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605AISW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605CSW
Order 'ic a/d conv 16bit samplng 28soic - LTC1605CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605CSW-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605CSW#PBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605CSW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605CSW#TRPBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605CSW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ISW#PBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605ISW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605ISW#TRPBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1605ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605ISW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Analog and Digital LTC1606ACSW#TRPBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1606ACSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1606ACSW#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital LTC1606AISW#PBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1606AISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1606AISW#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Analog and Digital LTC1606AISW#TRPBF
Order 'ic a/d conv 16bit samplng 28soic - LTC1606AISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1606AISW#TRPBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605ISW
Send this link via E-Mail
Help With This Screen
