IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605IN#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1605IN#PBF-ND |
1 25 100 |
38.25000 25.39800 19.14990 |
Extended Price
38.25 634.95 1914.99 |
| Manufacturer Part Number | LTC1605IN#PBF | |||
| Description | IC A/D CONV 16BIT SAMPLNG 28-DIP | |||
| Quantity Available | 156 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1605IN#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-DIP (300 mil) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 80mW |
| Drawing Number | 161; 05-08-1510; N; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1605IN#PBF LTC1605IN#PBF |
LTC1605IN#PBF Specification Sheet
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605IN#PBF (LTC1605IN#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605IN#PBF
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605IN#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605-1CN#PBF
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605-1CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-1CN#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605-1IN#PBF
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605-1IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-1IN#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605-2CN#PBF
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605-2CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-2CN#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605-2IN#PBF
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605-2IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-2IN#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605ACN
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605ACN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605ACN-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605CN
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605CN-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605CN#PBF
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605CN#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605IN
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605IN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605IN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597-1AIN
Order 'ic d/a conv 16bit par 28-dip - LTC1597-1AIN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597-1AIN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597-1BCN
Order 'ic d/a conv 16bit par 28-dip - LTC1597-1BCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BCN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597-1BIN
Order 'ic d/a conv 16bit par 28-dip - LTC1597-1BIN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597-1BIN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597ACN
Order 'ic d/a conv 16bit par 28-dip - LTC1597ACN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597ACN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597AIN
Order 'ic d/a conv 16bit par 28-dip - LTC1597AIN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597AIN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597BCN
Order 'ic d/a conv 16bit par 28-dip - LTC1597BCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597BCN-ND.
Send this link via E-Mail
Help With This Screen
