IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605IN
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605IN
| Digi-Key Part Number | LTC1605IN-ND |
140 |
19.14993 |
Extended Price
2680.99 |
| Manufacturer Part Number | LTC1605IN | |||
| Description | IC A/D CONV 16BIT SAMPLNG 28-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605IN
| Technical/Catalog Information | LTC1605IN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-DIP (300 mil) |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 80mW |
| Drawing Number | 161; 05-08-1510; N; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1605IN LTC1605IN |
LTC1605IN Specification Sheet
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605IN (LTC1605IN-ND)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605INIC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605IN
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605IN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605IN-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605-1CN#PBF
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605-1CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-1CN#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605-1IN#PBF
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605-1IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-1IN#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605-2CN#PBF
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605-2CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-2CN#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605-2IN#PBF
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605-2IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-2IN#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605ACN
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605ACN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605ACN-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605CN
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605CN-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605CN#PBF
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605CN#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28-DIP - LTC1605IN#PBF
Order 'ic a/d conv 16bit samplng 28-dip - LTC1605IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605IN#PBF-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597-1AIN
Order 'ic d/a conv 16bit par 28-dip - LTC1597-1AIN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597-1AIN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597-1BCN
Order 'ic d/a conv 16bit par 28-dip - LTC1597-1BCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597-1BCN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597-1BIN
Order 'ic d/a conv 16bit par 28-dip - LTC1597-1BIN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597-1BIN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597ACN
Order 'ic d/a conv 16bit par 28-dip - LTC1597ACN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597ACN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597AIN
Order 'ic d/a conv 16bit par 28-dip - LTC1597AIN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1597AIN-ND.
IC D/A CONV 16BIT PAR 28-DIP - LTC1597BCN
Order 'ic d/a conv 16bit par 28-dip - LTC1597BCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1597BCN-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital LTC1605IN
Send this link via E-Mail
Help With This Screen
