IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605IG#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1605IG#PBF-ND |
94 |
26.22798 |
Extended Price
2465.43 |
| Manufacturer Part Number | LTC1605IG#PBF | |||
| Description | IC A/D CONV 16BIT SAMPLNG 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1605IG#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-SSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 80mW |
| Drawing Number | 161; 05-08-1640; G; 16, 28, 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1605IG#PBF LTC1605IG#PBF |
LTC1605IG#PBF Specification Sheet
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605IG#PBF (LTC1605IG#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605IG#PBF
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605IG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605-1CG
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605-1CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-1CG-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605-1CG#PBF
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605-1CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-1CG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605-1CG#TRPBF
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605-1CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-1CG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605-1IG
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605-1IG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-1IG-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605-1IG#PBF
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605-1IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-1IG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605-1IG#TRPBF
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605-1IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-1IG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605-2CG
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605-2CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-2CG-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605-2CG#PBF
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605-2CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-2CG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605-2CG#TRPBF
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605-2CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-2CG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605-2IG
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605-2IG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-2IG-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605-2IG#PBF
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605-2IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-2IG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605-2IG#TRPBF
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605-2IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605-2IG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605ACG
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605ACG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605ACG-ND.
IC A/D CONV 16BIT SAMPLNG 28SSOP - LTC1605ACG#PBF
Order 'ic a/d conv 16bit samplng 28ssop - LTC1605ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605ACG#PBF-ND.
Send this link via E-Mail
Help With This Screen
