IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1605-1CG#TR - Integrated Circuits (ICs)
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605-1CG#TR
| Digi-Key Part Number | LTC1605-1CG#TR-ND |
2000 |
18.76309 |
Extended Price
37526.18 |
| Manufacturer Part Number | LTC1605-1CG#TR | |||
| Description | IC ADC 16BIT 5V SAMPLING 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605-1CG#TR
| Technical/Catalog Information | LTC1605-1CG#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 28-SSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 100k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 80mW |
| Drawing Number | 161; 05-08-1640; G; 16, 28, 36 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1605 1CG#TR LTC16051CG#TR |
LTC1605-1CG#TR Specification Sheet
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1605-1CG#TR (LTC1605-1CG#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605-1CG#TRIC ADC 16BIT 5V SAMPLING 28SSOP - LTC1605-1CG#TR
Order 'ic adc 16bit 5v sampling 28ssop - LTC1605-1CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-1CG#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1605-1IG#TR
Order 'ic adc 16bit 5v sampling 28ssop - LTC1605-1IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-1IG#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1605-2CG#TR
Order 'ic adc 16bit 5v sampling 28ssop - LTC1605-2CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-2CG#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1605-2IG#TR
Order 'ic adc 16bit 5v sampling 28ssop - LTC1605-2IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-2IG#TR-ND.
IC ADC 16BIT 5V SAMPLING 28DIP - LTC1605-1CN
Order 'ic adc 16bit 5v sampling 28dip - LTC1605-1CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-1CN-ND.
IC ADC 16BIT 5V SAMPLING 28DIP - LTC1605-1IN
Order 'ic adc 16bit 5v sampling 28dip - LTC1605-1IN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-1IN-ND.
IC ADC 16BIT 5V SAMPLING 28DIP - LTC1605-2CN
Order 'ic adc 16bit 5v sampling 28dip - LTC1605-2CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-2CN-ND.
IC ADC 16BIT 5V SAMPLING 28DIP - LTC1605-2IN
Order 'ic adc 16bit 5v sampling 28dip - LTC1605-2IN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605-2IN-ND.
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1605ACG#TR
Order 'ic adc 16bit 5v sampling 28ssop - LTC1605ACG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605ACG#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1605AIG#TR
Order 'ic adc 16bit 5v sampling 28ssop - LTC1605AIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605AIG#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1605CG#TR
Order 'ic adc 16bit 5v sampling 28ssop - LTC1605CG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1605CG#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1605IG#TR
Order 'ic adc 16bit 5v sampling 28ssop - LTC1605IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1605IG#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1606ACG#TR
Order 'ic adc 16bit 5v sampling 28ssop - LTC1606ACG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1606ACG#TR-ND.
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1606AIG
Order 'ic adc 16bit 5v sampling 28ssop - LTC1606AIG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1606AIG-ND.
IC ADC 16BIT 5V SAMPLING 28SSOP - LTC1606AIG#TR
Order 'ic adc 16bit 5v sampling 28ssop - LTC1606AIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1606AIG#TR-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital LTC1605-1CG#TR
Send this link via E-Mail
Help With This Screen
