IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604CG#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1604CG#TR-ND |
2000 |
22.41250 |
Extended Price
44825.00 |
| Manufacturer Part Number | LTC1604CG#TR | |||
| Description | IC ADC 16BIT SAMPL SHTDWN 36SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1604CG#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 36-SSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 333k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 2 Single-Ended, Bipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 350mW |
| Drawing Number | 161; 05-08-1640; G; 16, 28, 36 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1604CG#TR LTC1604CG#TR |
LTC1604CG#TR Specification Sheet
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604CG#TR (LTC1604CG#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604CG#TR
Order 'ic adc 16bit sampl shtdwn 36ssop - LTC1604CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604CG#TR-ND.
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604ACG#TR
Order 'ic adc 16bit sampl shtdwn 36ssop - LTC1604ACG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604ACG#TR-ND.
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604AIG#TR
Order 'ic adc 16bit sampl shtdwn 36ssop - LTC1604AIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604AIG#TR-ND.
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604IG#TR
Order 'ic adc 16bit sampl shtdwn 36ssop - LTC1604IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604IG#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1274CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1274CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1274CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1274ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1274ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1274ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1277CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1277CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1277ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1277ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-4CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-4CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-4CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-4ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-4ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-4ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-5CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-5CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-5CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-5ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-5ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-5ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SSOP - LTC1279CG#TR
Order 'ic adc 12bit sampl shtdwn 24ssop - LTC1279CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279CG#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1279CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1279CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SSOP - LTC1279IG#TR
Order 'ic adc 12bit sampl shtdwn 24ssop - LTC1279IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279IG#TR-ND.
Send this link via E-Mail
Help With This Screen
