IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604AIG#TR
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1604AIG#TR
| Digi-Key Part Number | LTC1604AIG#TR-ND |
2000 |
31.72500 |
Extended Price
63450.00 |
| Manufacturer Part Number | LTC1604AIG#TR | |||
| Description | IC ADC 16BIT SAMPL SHTDWN 36SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1604AIG#TR
| Technical/Catalog Information | LTC1604AIG#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 36-SSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 333k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 2 Single-Ended, Bipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 350mW |
| Drawing Number | 161; 05-08-1640; G; 16, 28, 36 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1604AIG#TR LTC1604AIG#TR |
LTC1604AIG#TR Specification Sheet
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604AIG#TR (LTC1604AIG#TR-ND)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1604AIG#TRIC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604AIG#TR
Order 'ic adc 16bit sampl shtdwn 36ssop - LTC1604AIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604AIG#TR-ND.
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604ACG#TR
Order 'ic adc 16bit sampl shtdwn 36ssop - LTC1604ACG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604ACG#TR-ND.
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604CG#TR
Order 'ic adc 16bit sampl shtdwn 36ssop - LTC1604CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604CG#TR-ND.
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604IG#TR
Order 'ic adc 16bit sampl shtdwn 36ssop - LTC1604IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604IG#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1274CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1274CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1274CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1274ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1274ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1274ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1277CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1277CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1277ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1277ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-4CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-4CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-4CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-4ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-4ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-4ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-5CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-5CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-5CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-5ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-5ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-5ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SSOP - LTC1279CG#TR
Order 'ic adc 12bit sampl shtdwn 24ssop - LTC1279CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279CG#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1279CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1279CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SSOP - LTC1279IG#TR
Order 'ic adc 12bit sampl shtdwn 24ssop - LTC1279IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279IG#TR-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1604AIG#TR
Send this link via E-Mail
Help With This Screen
