Keywords:





IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604AIG#PBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC1604AIG#PBF-ND
Price Break
1
25
100
Unit Price
63.13000
41.91520
31.56250
Extended Price
63.13
1047.88
3156.25
Manufacturer Part NumberLTC1604AIG#PBF
DescriptionIC A/D CONV 16BIT SAMPLNG 36SSOP
Quantity Available 888
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLTC1604AIG#PBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case36-SSOP
Data InterfaceParallel
PackagingTube
Sampling Rate (Per Second)333k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceDual ±
Number of Inputs and Type2 Single-Ended, Bipolar; 1 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)350mW
Drawing Number161; 05-08-1640; G; 16, 28, 36
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC1604AIG#PBF
LTC1604AIG#PBF

LTC1604AIG#PBF Specification Sheet

Image of IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604AIG#PBF

IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604AIG#PBF (LTC1604AIG#PBF-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604AIG#PBF
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1604AIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604AIG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604ACG
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1604ACG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604ACG-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604ACG#PBF
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1604ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604ACG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604ACG#TRPBF
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1604ACG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604ACG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604AIG#TRPBF
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1604AIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604AIG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604CG
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1604CG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604CG-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604CG#PBF
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1604CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604CG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604CG#TRPBF
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1604CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604CG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604IG
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1604IG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604IG-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604IG#PBF
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1604IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604IG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604IG#TRPBF
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1604IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604IG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1608ACG
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1608ACG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1608ACG-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1608ACG#PBF
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1608ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1608ACG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1608ACG#TRPBF
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1608ACG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1608ACG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1608AIG#PBF
 Order 'ic a/d conv 16bit samplng 36ssop - LTC1608AIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1608AIG#PBF-ND.

Send this link via E-Mail
Help With This Screen

IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604AIG#PBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604ACG#TRPBF Next: IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604AIG#TRPBF
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604AIG#PBF