Keywords:





IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604ACG#TR - Integrated Circuits (ICs)

Digi-Key Part Number LTC1604ACG#TR-ND
Price Break
2000
Unit Price
29.53750
Extended Price
59075.00
Manufacturer Part NumberLTC1604ACG#TR
DescriptionIC ADC 16BIT SAMPL SHTDWN 36SSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLTC1604ACG#TR
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case36-SSOP
Data InterfaceParallel
PackagingTape & Reel (TR)
Sampling Rate (Per Second)333k
Operating Temperature0°C ~ 70°C
Voltage Supply SourceDual ±
Number of Inputs and Type2 Single-Ended, Bipolar; 1 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)350mW
Drawing Number161; 05-08-1640; G; 16
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1604ACG#TR
LTC1604ACG#TR

LTC1604ACG#TR Specification Sheet

Image of IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604ACG#TR

IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604ACG#TR (LTC1604ACG#TR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604ACG#TR
 Order 'ic adc 16bit sampl shtdwn 36ssop - LTC1604ACG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604ACG#TR-ND.
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604AIG#TR
 Order 'ic adc 16bit sampl shtdwn 36ssop - LTC1604AIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604AIG#TR-ND.
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604CG#TR
 Order 'ic adc 16bit sampl shtdwn 36ssop - LTC1604CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604CG#TR-ND.
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604IG#TR
 Order 'ic adc 16bit sampl shtdwn 36ssop - LTC1604IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604IG#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1274CSW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1274CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1274CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1274ISW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1274ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1274ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277CSW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1277CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1277CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277ISW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1277ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1277ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-4CSW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-4CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-4CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-4ISW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-4ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-4ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-5CSW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-5CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-5CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-5ISW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-5ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-5ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SSOP - LTC1279CG#TR
 Order 'ic adc 12bit sampl shtdwn 24ssop - LTC1279CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279CG#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1279CSW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1279CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SSOP - LTC1279IG#TR
 Order 'ic adc 12bit sampl shtdwn 24ssop - LTC1279IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279IG#TR-ND.

Send this link via E-Mail
Help With This Screen

IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604ACG#TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 16BIT R-R 8/10CH 28TSSOP - AD7708BRUZ-REEL7 Next: IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604AIG#TR
IC ADC 16BIT SAMPL SHTDWN 36SSOP - LTC1604ACG#TR