IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604ACG - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1604ACG-ND |
111 |
29.37991 |
Extended Price
3261.17 |
| Manufacturer Part Number | LTC1604ACG | |||
| Description | IC A/D CONV 16BIT SAMPLNG 36SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1604ACG |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 36-SSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 333k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 2 Single-Ended, Bipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 350mW |
| Drawing Number | 161; 05-08-1640; G; 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1604ACG LTC1604ACG |
LTC1604ACG Specification Sheet
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604ACG (LTC1604ACG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604ACG
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604ACG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604ACG-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604ACG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604ACG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604ACG#TRPBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604ACG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604ACG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604AIG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604AIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604AIG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604AIG#TRPBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604AIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604AIG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604CG
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604CG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604CG-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604CG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604CG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604CG#TRPBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604CG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604IG
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604IG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604IG-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604IG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604IG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1604IG#TRPBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1604IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1604IG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1608ACG
Order 'ic a/d conv 16bit samplng 36ssop - LTC1608ACG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1608ACG-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1608ACG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1608ACG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1608ACG#PBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1608ACG#TRPBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1608ACG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1608ACG#TRPBF-ND.
IC A/D CONV 16BIT SAMPLNG 36SSOP - LTC1608AIG#PBF
Order 'ic a/d conv 16bit samplng 36ssop - LTC1608AIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1608AIG#PBF-ND.
Send this link via E-Mail
Help With This Screen
