IC CONV A/D 16BIT 250KSPS 36SSOP - LTC1603IG
| Digi-Key Part Number | LTC1603IG-ND |
222 |
13.05000 |
Extended Price
2897.10 |
| Manufacturer Part Number | LTC1603IG | |||
| Description | IC CONV A/D 16BIT 250KSPS 36SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1603IG |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 36-SSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 250k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital, Dual ± |
| Number of Inputs and Type | 2 Single-Ended, Bipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 350mW |
| Drawing Number | 161; 05-08-1640; G; 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1603IG LTC1603IG |
LTC1603IG Specification Sheet
IC CONV A/D 16BIT 250KSPS 36SSOP - LTC1603IG (LTC1603IG-ND)
Related parts :IC CONV A/D 16BIT 250KSPS 36SSOP - LTC1603IG
Order 'ic conv a/d 16bit 250ksps 36ssop - LTC1603IG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1603IG-ND.
IC CONV A/D 16BIT 250KSPS 36SSOP - LTC1603CG#TR
Order 'ic conv a/d 16bit 250ksps 36ssop - LTC1603CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1603CG#TR-ND.
IC CONV A/D 16BIT 250KSPS 36SSOP - LTC1603IG#TR
Order 'ic conv a/d 16bit 250ksps 36ssop - LTC1603IG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1603IG#TR-ND.
IC CONV A/D 16BIT SAMPLNG 36SSOP - LTC1604AIG
Order 'ic conv a/d 16bit samplng 36ssop - LTC1604AIG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1604AIG-ND.
IC CONV A/D 16BIT 500KSPS 36SSOP - LTC1608AIG
Order 'ic conv a/d 16bit 500ksps 36ssop - LTC1608AIG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1608AIG-ND.
IC CONV A/D 16BIT 500KSPS 36SSOP - LTC1608AIG#TR
Order 'ic conv a/d 16bit 500ksps 36ssop - LTC1608AIG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1608AIG#TR-ND.
IC CONV A/D 16BIT 500KSPS 36SSOP - LTC1608IG
Order 'ic conv a/d 16bit 500ksps 36ssop - LTC1608IG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1608IG-ND.
IC CONV A/D 16BIT 500KSPS 36SSOP - LTC1608IG#TR
Order 'ic conv a/d 16bit 500ksps 36ssop - LTC1608IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1608IG#TR-ND.
IC CONV A/D 16BIT 200KSPS 28SSOP - LTC1609CG
Order 'ic conv a/d 16bit 200ksps 28ssop - LTC1609CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1609CG-ND.
IC CONV A/D 16BIT 200KSPS 28SSOP - LTC1609CG#PBF
Order 'ic conv a/d 16bit 200ksps 28ssop - LTC1609CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1609CG#PBF-ND.
IC CONV A/D 16BIT 200KSPS 28SSOP - LTC1609CG#TR
Order 'ic conv a/d 16bit 200ksps 28ssop - LTC1609CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1609CG#TR-ND.
IC CONV A/D 16BIT 200KSPS 28SSOP - LTC1609CG#TRPBF
Order 'ic conv a/d 16bit 200ksps 28ssop - LTC1609CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1609CG#TRPBF-ND.
IC CONV A/D 16BIT 200KSPS 28SSOP - LTC1609IG#PBF
Order 'ic conv a/d 16bit 200ksps 28ssop - LTC1609IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1609IG#PBF-ND.
IC CONV A/D 16BIT 200KSPS 28SSOP - LTC1609IG#TRPBF
Order 'ic conv a/d 16bit 200ksps 28ssop - LTC1609IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1609IG#TRPBF-ND.
IC CONV A/D 16BIT DIFF 10-MSOP - LTC2433-1CMS#TR
Order 'ic conv a/d 16bit diff 10-msop - LTC2433-1CMS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2433-1CMS#TR-ND.
Send this link via E-Mail
Help With This Screen
