IC ADC SMPL SHTDWN 16BIT 36-SSOP - LTC1603CG#PBF - Integrated Circuits (ICs)
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1603CG#PBF
| Digi-Key Part Number | LTC1603CG#PBF-ND |
1 25 100 |
20.38000 13.60000 11.30000 |
Extended Price
20.38 340.00 1130.00 |
| Manufacturer Part Number | LTC1603CG#PBF | |||
| Description | IC ADC SMPL SHTDWN 16BIT 36-SSOP | |||
| Quantity Available | 136 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1603CG#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 36-SSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 250k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Analog and Digital, Dual ± |
| Number of Inputs and Type | 2 Single-Ended, Bipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 350mW |
| Drawing Number | 161; 05-08-1640; G; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1603CG#PBF LTC1603CG#PBF |
LTC1603CG#PBF Specification Sheet
IC ADC SMPL SHTDWN 16BIT 36-SSOP - LTC1603CG#PBF (LTC1603CG#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1603CG#PBFIC ADC SMPL SHTDWN 16BIT 36-SSOP - LTC1603CG#PBF
Order 'ic adc smpl shtdwn 16bit 36-ssop - LTC1603CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1603CG#PBF-ND.
IC ADC W/SHUTDOWN 16BIT 36-SSOP - LTC1603CG
Order 'ic adc w/shutdown 16bit 36-ssop - LTC1603CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1603CG-ND.
IC ADC W/SHUTDOWN 16BIT 36-SSOP - LTC1603CG#TRPBF
Order 'ic adc w/shutdown 16bit 36-ssop - LTC1603CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1603CG#TRPBF-ND.
IC ADC W/SHUTDOWN 16BIT 36-SSOP - LTC1603IG#PBF
Order 'ic adc w/shutdown 16bit 36-ssop - LTC1603IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1603IG#PBF-ND.
IC ADC W/SHUTDOWN 16BIT 36-SSOP - LTC1603IG#TRPBF
Order 'ic adc w/shutdown 16bit 36-ssop - LTC1603IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1603IG#TRPBF-ND.
IC ADC SMPL 14BIT 6MSPS 36-SSOP - LTC1740CG#TR
Order 'ic adc smpl 14bit 6msps 36-ssop - LTC1740CG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1740CG#TR-ND.
IC ADC SMPL 14BIT 6MSPS 36-SSOP - LTC1740IG
Order 'ic adc smpl 14bit 6msps 36-ssop - LTC1740IG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1740IG-ND.
IC ADC SMPL 14BIT 6MSPS 36-SSOP - LTC1740IG#TR
Order 'ic adc smpl 14bit 6msps 36-ssop - LTC1740IG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1740IG#TR-ND.
IC CTRLR BUCK AMD 3PHASE 36-SSOP - LTC3733CG
Order 'ic ctrlr buck amd 3phase 36-ssop - LTC3733CG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3733CG-ND.
IC CTRLR BUCK AMD 3PHASE 36-SSOP - LTC3733CG#PBF
Order 'ic ctrlr buck amd 3phase 36-ssop - LTC3733CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3733CG#PBF-ND.
IC CTRLR BUCK AMD 3PHASE 36-SSOP - LTC3733CG#TRPBF
Order 'ic ctrlr buck amd 3phase 36-ssop - LTC3733CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3733CG#TRPBF-ND.
IC DC/DC CNTRLR SYNC 36-SSOP - LTC3709EG#PBF
Order 'ic dc/dc cntrlr sync 36-ssop - LTC3709EG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3709EG#PBF-ND.
IC DC/DC CNTRLR SYNC 36-SSOP - LTC3709EG#TRPBF
Order 'ic dc/dc cntrlr sync 36-ssop - LTC3709EG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3709EG#TRPBF-ND.
IC CTRLR DUAL BATT SYS 36-SSOP - LTC1479CG
Order 'ic ctrlr dual batt sys 36-ssop - LTC1479CG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1479CG-ND.
IC CTRLR DUAL BATT SYS 36-SSOP - LTC1479CG#PBF
Order 'ic ctrlr dual batt sys 36-ssop - LTC1479CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1479CG#PBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± LTC1603CG#PBF
Send this link via E-Mail
Help With This Screen
