Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC1598LIG#TRPBF
IC A/D CONV 12BIT SRL 8CH 24SSOP - LTC1598LIG#TRPBF
| Digi-Key Part Number | LTC1598LIG#TRPBF-ND |
1800 |
7.53027 |
Extended Price
13554.49 |
| Manufacturer Part Number | LTC1598LIG#TRPBF | |||
| Description | IC A/D CONV 12BIT SRL 8CH 24SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1598LIG#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-SSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 10.5k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 8 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.48mW |
| Drawing Number | 161; 05-08-1640; G; 16, 28, 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1598LIG#TRPBF LTC1598LIG#TRPBF |
LTC1598LIG#TRPBF Specification Sheet
IC A/D CONV 12BIT SRL 8CH 24SSOP - LTC1598LIG#TRPBF (LTC1598LIG#TRPBF-ND)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC1598LIG#TRPBFLinear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC1598LIG#TRPBF
Order 'ic a/d conv 12bit srl 8ch 24ssop - LTC1598LIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1598LIG#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC1598CG
Order 'ic a/d conv 12bit srl 8ch 24ssop - LTC1598CG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1598CG-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC1598CG#PBF
Order 'ic a/d conv 12bit srl 8ch 24ssop - LTC1598CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1598CG#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC1598CG#TRPBF
Order 'ic a/d conv 12bit srl 8ch 24ssop - LTC1598CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1598CG#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC1598IG
Order 'ic a/d conv 12bit srl 8ch 24ssop - LTC1598IG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1598IG-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC1598IG#PBF
Order 'ic a/d conv 12bit srl 8ch 24ssop - LTC1598IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1598IG#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC1598IG#TRPBF
Order 'ic a/d conv 12bit srl 8ch 24ssop - LTC1598IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1598IG#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC1598LCG
Order 'ic a/d conv 12bit srl 8ch 24ssop - LTC1598LCG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1598LCG-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC1598LCG#PBF
Order 'ic a/d conv 12bit srl 8ch 24ssop - LTC1598LCG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1598LCG#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC1598LCG#TRPBF
Order 'ic a/d conv 12bit srl 8ch 24ssop - LTC1598LCG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1598LCG#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC1598LIG
Order 'ic a/d conv 12bit srl 8ch 24ssop - LTC1598LIG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1598LIG-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC1598LIG#PBF
Order 'ic a/d conv 12bit srl 8ch 24ssop - LTC1598LIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1598LIG#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC1594CS
Order 'ic a/d conv 12bit srl 4ch 16soic - LTC1594CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1594CS-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single LTC1594CS#PBF
Order 'ic a/d conv 12bit srl 4ch 16soic - LTC1594CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1594CS#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC1594CS#TRPBF
Order 'ic a/d conv 12bit srl 4ch 16soic - LTC1594CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1594CS#TRPBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tape & Reel (TR) Single LTC1598LIG#TRPBF
Send this link via E-Mail
Help With This Screen
