IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1419AIG#TRPBF
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1419AIG#TRPBF
| Digi-Key Part Number | LTC1419AIG#TRPBF-ND |
2000 |
31.41250 |
Extended Price
62825.00 |
| Manufacturer Part Number | LTC1419AIG#TRPBF | |||
| Description | IC A/D CONV 14BIT SAMPLNG 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1419AIG#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 28-SSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 800k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 2 Single-Ended, Bipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 240mW |
| Drawing Number | 161; 05-08-1640; G; 16, 28, 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1419AIG#TRPBF LTC1419AIG#TRPBF |
LTC1419AIG#TRPBF Specification Sheet
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1419AIG#TRPBF (LTC1419AIG#TRPBF-ND)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1419AIG#TRPBFIC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1419AIG#TRPBF
Order 'ic a/d conv 14bit samplng 28ssop - LTC1419AIG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1419AIG#TRPBF-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1414CGN
Order 'ic a/d conv 14bit samplng 28ssop - LTC1414CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1414CGN-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1414CGN#PBF
Order 'ic a/d conv 14bit samplng 28ssop - LTC1414CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1414CGN#PBF-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1414CGN#TRPBF
Order 'ic a/d conv 14bit samplng 28ssop - LTC1414CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1414CGN#TRPBF-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1414IGN
Order 'ic a/d conv 14bit samplng 28ssop - LTC1414IGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1414IGN-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1414IGN#TRPBF
Order 'ic a/d conv 14bit samplng 28ssop - LTC1414IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1414IGN#TRPBF-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1416CG
Order 'ic a/d conv 14bit samplng 28ssop - LTC1416CG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1416CG-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1416CG#PBF
Order 'ic a/d conv 14bit samplng 28ssop - LTC1416CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1416CG#PBF-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1416CG#TRPBF
Order 'ic a/d conv 14bit samplng 28ssop - LTC1416CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1416CG#TRPBF-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1416IG
Order 'ic a/d conv 14bit samplng 28ssop - LTC1416IG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1416IG-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1416IG#PBF
Order 'ic a/d conv 14bit samplng 28ssop - LTC1416IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1416IG#PBF-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1416IG#TRPBF
Order 'ic a/d conv 14bit samplng 28ssop - LTC1416IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1416IG#TRPBF-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1419ACG
Order 'ic a/d conv 14bit samplng 28ssop - LTC1419ACG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1419ACG-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1419AIG
Order 'ic a/d conv 14bit samplng 28ssop - LTC1419AIG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1419AIG-ND.
IC A/D CONV 14BIT SAMPLNG 28SSOP - LTC1419AIG#PBF
Order 'ic a/d conv 14bit samplng 28ssop - LTC1419AIG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1419AIG#PBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Bipolar; 1 Differential, Bipolar Tape & Reel (TR) Dual ± LTC1419AIG#TRPBF
Send this link via E-Mail
Help With This Screen
