IC ADC 14BIT 2.8MSPS 10-MSOP - LTC1403AIMSE-1#PBF - Integrated Circuits (ICs)
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1403AIMSE-1#PBF
| Digi-Key Part Number | LTC1403AIMSE-1#PBF-ND |
1 25 100 |
16.00000 11.43000 9.41000 |
Extended Price
16.00 285.75 941.00 |
| Manufacturer Part Number | LTC1403AIMSE-1#PBF | |||
| Description | IC ADC 14BIT 2.8MSPS 10-MSOP | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1403AIMSE-1#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 10-MSOP Exposed Pad, 10-HMSOP, 10-eMSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 2.8M |
| Operating Temperature | -40°C ~ 125°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 12mW |
| Drawing Number | 161; 05-08-1663; MSE; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1403AIMSE 1#PBF LTC1403AIMSE1#PBF |
LTC1403AIMSE-1#PBF Specification Sheet
IC ADC 14BIT 2.8MSPS 10-MSOP - LTC1403AIMSE-1#PBF (LTC1403AIMSE-1#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1403AIMSE-1#PBFIC ADC 14BIT 2.8MSPS 10-MSOP - LTC1403AIMSE-1#PBF
Order 'ic adc 14bit 2.8msps 10-msop - LTC1403AIMSE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE-1#PBF-ND.
IC ADC 14BIT 2.8MSPS 10-MSOP - LTC1403ACMSE-1#PBF
Order 'ic adc 14bit 2.8msps 10-msop - LTC1403ACMSE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403ACMSE-1#PBF-ND.
IC ADC 12BIT 2.8MSPS 10-MSOP - LTC1403CMSE-1#PBF
Order 'ic adc 12bit 2.8msps 10-msop - LTC1403CMSE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403CMSE-1#PBF-ND.
IC ADC 12BIT 2.8MSPS 10-MSOP - LTC1403IMSE-1#PBF
Order 'ic adc 12bit 2.8msps 10-msop - LTC1403IMSE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403IMSE-1#PBF-ND.
IC ADC 14BIT 3MSPS 10-MSOP - LTC1407ACMSE-1#PBF
Order 'ic adc 14bit 3msps 10-msop - LTC1407ACMSE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1407ACMSE-1#PBF-ND.
IC ADC 14BIT 3MSPS 10-MSOP - LTC1407AIMSE-1#PBF
Order 'ic adc 14bit 3msps 10-msop - LTC1407AIMSE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1407AIMSE-1#PBF-ND.
IC ADC 14BIT 2.8MSPS 10-MSOP - LTC1403ACMSE#PBF
Order 'ic adc 14bit 2.8msps 10-msop - LTC1403ACMSE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403ACMSE#PBF-ND.
IC ADC 14BIT 2.8MSPS 10-MSOP - LTC1403AIMSE#PBF
Order 'ic adc 14bit 2.8msps 10-msop - LTC1403AIMSE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE#PBF-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE-1
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE-1' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE-1-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE-1#TR
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE-1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE-1#TR-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE-1#TRPBF
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE-1#TRPBF-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1403AIMSE-ND.
IC ADC 12BIT 3MSPS 10-MSOP - LTC1407CMSE-1#PBF
Order 'ic adc 12bit 3msps 10-msop - LTC1407CMSE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1407CMSE-1#PBF-ND.
IC ADC 12BIT 3MSPS 10-MSOP - LTC1407IMSE-1#PBF
Order 'ic adc 12bit 3msps 10-msop - LTC1407IMSE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1407IMSE-1#PBF-ND.
IC ADC 12BIT 2.8MSPS 10-MSOP - LTC1403CMSE#PBF
Order 'ic adc 12bit 2.8msps 10-msop - LTC1403CMSE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403CMSE#PBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1403AIMSE-1#PBF
Send this link via E-Mail
Help With This Screen
