IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE - Integrated Circuits (ICs)
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1403ACMSE
| Digi-Key Part Number | LTC1403ACMSE-ND |
200 |
8.24000 |
Extended Price
1648.00 |
| Manufacturer Part Number | LTC1403ACMSE | |||
| Description | IC ADC 14BIT 2.8MSPS DIFF 10MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1403ACMSE
| Technical/Catalog Information | LTC1403ACMSE |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 10-MSOP Exposed Pad, 10-HMSOP, 10-eMSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 2.8M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 12mW |
| Drawing Number | 161; 05-08-1663; MSE; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1403ACMSE LTC1403ACMSE |
LTC1403ACMSE Specification Sheet
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE (LTC1403ACMSE-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1403ACMSEIC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE-1
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403ACMSE-1' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1403ACMSE-1-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE-1#TR
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403ACMSE-1#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1403ACMSE-1#TR-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE-1#TRPBF
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403ACMSE-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403ACMSE-1#TRPBF-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403ACMSE' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403ACMSE-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE#TR
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403ACMSE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1403ACMSE#TR-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE#TRPBF
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403ACMSE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403ACMSE#TRPBF-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE-1
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE-1' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE-1-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE-1#TR
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE-1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE-1#TR-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE-1#TRPBF
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE-1#TRPBF-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1403AIMSE-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE#TR
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1403AIMSE#TR-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE#TRPBF
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE#TRPBF-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AHMSE#PBF
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AHMSE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AHMSE#PBF-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AHMSE#TRPBF
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AHMSE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AHMSE#TRPBF-ND.
IC ADC 14BIT 2.8MSPS 10-MSOP - LTC1403ACMSE-1#PBF
Order 'ic adc 14bit 2.8msps 10-msop - LTC1403ACMSE-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403ACMSE-1#PBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single LTC1403ACMSE
Send this link via E-Mail
Help With This Screen
