IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE-1#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1403ACMSE-1#TR-ND |
2500 |
8.31294 |
Extended Price
20782.35 |
| Manufacturer Part Number | LTC1403ACMSE-1#TR | |||
| Description | IC ADC 14BIT 2.8MSPS DIFF 10MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1403ACMSE-1#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 2.8M |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar; 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 12mW |
| Drawing Number | 161; 05-08-1664; MSE; 10 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1403ACMSE 1#TR LTC1403ACMSE1#TR |
LTC1403ACMSE-1#TR Specification Sheet
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE-1#TR (LTC1403ACMSE-1#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE-1#TR
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403ACMSE-1#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1403ACMSE-1#TR-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE-1
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403ACMSE-1' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1403ACMSE-1-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE-1#TRPBF
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403ACMSE-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403ACMSE-1#TRPBF-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403ACMSE' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403ACMSE-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE-1#TR
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE-1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE-1#TR-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE#TR
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403ACMSE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1403ACMSE#TR-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403ACMSE#TRPBF
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403ACMSE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403ACMSE#TRPBF-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE-1
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE-1' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE-1-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE-1#TRPBF
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE-1#TRPBF-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1403AIMSE-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE#TR
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1403AIMSE#TR-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AIMSE#TRPBF
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AIMSE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AIMSE#TRPBF-ND.
IC ADC 12BIT 2.8MSPS DIFF 10MSOP - LTC1403CMSE-1#TR
Order 'ic adc 12bit 2.8msps diff 10msop - LTC1403CMSE-1#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1403CMSE-1#TR-ND.
IC ADC 12BIT 2.8MSPS DIFF 10MSOP - LTC1403IMSE-1#TR
Order 'ic adc 12bit 2.8msps diff 10msop - LTC1403IMSE-1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403IMSE-1#TR-ND.
IC ADC 14BIT 2.8MSPS DIFF 10MSOP - LTC1403AHMSE#PBF
Order 'ic adc 14bit 2.8msps diff 10msop - LTC1403AHMSE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1403AHMSE#PBF-ND.
Send this link via E-Mail
Help With This Screen
