IC DAS 10BIT MICROPOWER 8SOIC - LTC1392CS8#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1392CS8#TR-ND |
2500 |
4.25001 |
Extended Price
10625.02 |
| Manufacturer Part Number | LTC1392CS8#TR | |||
| Description | IC DAS 10BIT MICROPOWER 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1392CS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 25k |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1392CS8#TR LTC1392CS8#TR |
LTC1392CS8#TR Specification Sheet
IC DAS 10BIT MICROPOWER 8SOIC - LTC1392CS8#TR (LTC1392CS8#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAS 10BIT MICROPOWER 8SOIC - LTC1392CS8#TR
Order 'ic das 10bit micropower 8soic - LTC1392CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1392CS8#TR-ND.
IC DAS 10BIT MICROPOWER 8SOIC - LTC1392IS8#TR
Order 'ic das 10bit micropower 8soic - LTC1392IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1392IS8#TR-ND.
IC ADC 24BIT MICROPOWER 8SOIC - LTC2400CS8#TR
Order 'ic adc 24bit micropower 8soic - LTC2400CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2400CS8#TR-ND.
IC ADC 24BIT MICROPOWER 8SOIC - LTC2400IS8#TR
Order 'ic adc 24bit micropower 8soic - LTC2400IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2400IS8#TR-ND.
IC ADC 20BIT MICROPOWER 8SOIC - LTC2420IS8
Order 'ic adc 20bit micropower 8soic - LTC2420IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2420IS8-ND.
IC ADC 20BIT MICROPOWER 8SOIC - LTC2420IS8#TR
Order 'ic adc 20bit micropower 8soic - LTC2420IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2420IS8#TR-ND.
IC DAC 8BIT MICROPOWER 8SOIC - LTC1329ACS8-50#TR
Order 'ic dac 8bit micropower 8soic - LTC1329ACS8-50#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1329ACS8-50#TR-ND.
IC DAC 8BIT MICROPOWER 8SOIC - LTC1329CS8-10#TR
Order 'ic dac 8bit micropower 8soic - LTC1329CS8-10#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1329CS8-10#TR-ND.
IC DAC 8BIT MICROPOWER 8SOIC - LTC1329CS8-50#TR
Order 'ic dac 8bit micropower 8soic - LTC1329CS8-50#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1329CS8-50#TR-ND.
IC DAC 8BIT MICROPOWER 8SOIC - LTC1329IS8-50#TR
Order 'ic dac 8bit micropower 8soic - LTC1329IS8-50#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1329IS8-50#TR-ND.
IC DAS SERIAL I/O 1CH 10BIT 8DIP - LTC1092ACN8
Order 'ic das serial i/o 1ch 10bit 8dip - LTC1092ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1092ACN8-ND.
IC DAS SERIAL I/O 1CH 10BIT 8DIP - LTC1092ACN8#PBF
Order 'ic das serial i/o 1ch 10bit 8dip - LTC1092ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1092ACN8#PBF-ND.
IC DAS SERIAL I/O 1CH 10BIT 8DIP - LTC1092CN8#PBF
Order 'ic das serial i/o 1ch 10bit 8dip - LTC1092CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1092CN8#PBF-ND.
IC ADC 10BIT 500KHZ SHTDWN 8SOIC - LTC1197CS8#TR
Order 'ic adc 10bit 500khz shtdwn 8soic - LTC1197CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1197CS8#TR-ND.
IC ADC 10BIT 500KHZ SHTDWN 8SOIC - LTC1197IS8#TR
Order 'ic adc 10bit 500khz shtdwn 8soic - LTC1197IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1197IS8#TR-ND.
Send this link via E-Mail
Help With This Screen