IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1298CS8#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1298CS8#TRPBF-ND |
2500 |
5.43750 |
Extended Price
13593.75 |
| Manufacturer Part Number | LTC1298CS8#TRPBF | |||
| Description | IC A/D CONV SAMPLING 12BIT 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1298CS8#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 11.1k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1298CS8#TRPBF LTC1298CS8#TRPBF |
LTC1298CS8#TRPBF Specification Sheet
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1298CS8#TRPBF (LTC1298CS8#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1298CS8
Order 'ic a/d conv sampling 12bit 8soic - LTC1298CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1298CS8-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1285CS8
Order 'ic a/d conv sampling 12bit 8soic - LTC1285CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285CS8-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1285CS8#PBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1285CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285CS8#PBF-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1285CS8#TRPBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1285CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285CS8#TRPBF-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1285IS8
Order 'ic a/d conv sampling 12bit 8soic - LTC1285IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285IS8-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1285IS8#PBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1285IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285IS8#PBF-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1285IS8#TRPBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1285IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285IS8#TRPBF-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1286CS8
Order 'ic a/d conv sampling 12bit 8soic - LTC1286CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1286CS8-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1286CS8#PBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1286CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1286CS8#PBF-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1286CS8#TRPBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1286CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1286CS8#TRPBF-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288CS8
Order 'ic a/d conv sampling 12bit 8soic - LTC1288CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288CS8-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288CS8#PBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1288CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288CS8#PBF-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288CS8#TRPBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1288CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288CS8#TRPBF-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288IS8
Order 'ic a/d conv sampling 12bit 8soic - LTC1288IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288IS8-ND.
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288IS8#PBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1288IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288IS8#PBF-ND.
Send this link via E-Mail
Help With This Screen