IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296DCSW#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1296DCSW#TR-ND |
1000 |
8.70002 |
Extended Price
8700.02 |
| Manufacturer Part Number | LTC1296DCSW#TR | |||
| Description | IC DATA ACQ SYS 12BIT 5V 20SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1296DCSW#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 20-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 46.5k |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1296DCSW#TR LTC1296DCSW#TR |
LTC1296DCSW#TR Specification Sheet
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296DCSW#TR (LTC1296DCSW#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1290BCSW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1290BCSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290BCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1290BISW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1290BISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290BISW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1290CCSW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1290CCSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290CCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1290CISW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1290CISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290CISW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1290DCSW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1290DCSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290DCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1290DISW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1290DISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290DISW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1294BCSW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1294BCSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294BCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1294CCSW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1294CCSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294CCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1294DCSW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1294DCSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294DCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296BCSW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1296BCSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296BISW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1296BISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BISW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296CCSW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1296CCSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296CCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296CISW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1296CISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296CISW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296DCSW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1296DCSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296DCSW#TR-ND.
IC DATA ACQ SYS 12BIT 5V 20SOIC - LTC1296DISW#TR
Order 'ic data acq sys 12bit 5v 20soic - LTC1296DISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296DISW#TR-ND.
Send this link via E-Mail
Help With This Screen