IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1296BIN#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1296BIN#PBF-ND |
108 |
14.65000 |
Extended Price
1582.20 |
| Manufacturer Part Number | LTC1296BIN#PBF | |||
| Description | IC DATA ACQ SYSTEM 12BIT 20-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1296BIN#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 20-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 46.5k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1296BIN#PBF LTC1296BIN#PBF |
LTC1296BIN#PBF Specification Sheet
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1296BIN#PBF (LTC1296BIN#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1296BIN
Order 'ic data acq system 12bit 20-dip - LTC1296BIN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BIN-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1294BCN
Order 'ic data acq system 12bit 20-dip - LTC1294BCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294BCN-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1294BCN#PBF
Order 'ic data acq system 12bit 20-dip - LTC1294BCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294BCN#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1294CCN
Order 'ic data acq system 12bit 20-dip - LTC1294CCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294CCN-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1294CCN#PBF
Order 'ic data acq system 12bit 20-dip - LTC1294CCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294CCN#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1294DCN
Order 'ic data acq system 12bit 20-dip - LTC1294DCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294DCN-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1296BCN
Order 'ic data acq system 12bit 20-dip - LTC1296BCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BCN-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1296BCN#PBF
Order 'ic data acq system 12bit 20-dip - LTC1296BCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BCN#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1296BIN#PBF
Order 'ic data acq system 12bit 20-dip - LTC1296BIN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BIN#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1296CCN
Order 'ic data acq system 12bit 20-dip - LTC1296CCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296CCN-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1296CIN
Order 'ic data acq system 12bit 20-dip - LTC1296CIN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296CIN-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1296CIN#PBF
Order 'ic data acq system 12bit 20-dip - LTC1296CIN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296CIN#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1296DCN
Order 'ic data acq system 12bit 20-dip - LTC1296DCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296DCN-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1296DCN#PBF
Order 'ic data acq system 12bit 20-dip - LTC1296DCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296DCN#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-DIP - LTC1296DIN
Order 'ic data acq system 12bit 20-dip - LTC1296DIN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296DIN-ND.
Send this link via E-Mail
Help With This Screen