IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1294CCSW
| Digi-Key Part Number | LTC1294CCSW-ND |
1 25 100 |
36.00000 24.00000 19.15000 |
Extended Price
36.00 600.00 1915.00 |
| Manufacturer Part Number | LTC1294CCSW | |||
| Description | IC DATA ACQ SYSTEM 12BIT 20-SOIC | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1294CCSW |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 20-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 46.5k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1294CCSW LTC1294CCSW |
LTC1294CCSW Specification Sheet
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1294CCSW (LTC1294CCSW-ND)
Related parts :IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1294CCSW
Order 'ic data acq system 12bit 20-soic - LTC1294CCSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294CCSW-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1294BCSW
Order 'ic data acq system 12bit 20-soic - LTC1294BCSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294BCSW-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1294BCSW#PBF
Order 'ic data acq system 12bit 20-soic - LTC1294BCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294BCSW#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1294BCSW#TRPBF
Order 'ic data acq system 12bit 20-soic - LTC1294BCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294BCSW#TRPBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1294CCSW#PBF
Order 'ic data acq system 12bit 20-soic - LTC1294CCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294CCSW#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1294CCSW#TRPBF
Order 'ic data acq system 12bit 20-soic - LTC1294CCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294CCSW#TRPBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1294DCSW
Order 'ic data acq system 12bit 20-soic - LTC1294DCSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294DCSW-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1294DCSW#PBF
Order 'ic data acq system 12bit 20-soic - LTC1294DCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294DCSW#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1294DCSW#TRPBF
Order 'ic data acq system 12bit 20-soic - LTC1294DCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1294DCSW#TRPBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1296BCSW
Order 'ic data acq system 12bit 20-soic - LTC1296BCSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BCSW-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1296BCSW#PBF
Order 'ic data acq system 12bit 20-soic - LTC1296BCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BCSW#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1296BCSW#TRPBF
Order 'ic data acq system 12bit 20-soic - LTC1296BCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BCSW#TRPBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1296BISW
Order 'ic data acq system 12bit 20-soic - LTC1296BISW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BISW-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1296BISW#PBF
Order 'ic data acq system 12bit 20-soic - LTC1296BISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BISW#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 20-SOIC - LTC1296BISW#TRPBF
Order 'ic data acq system 12bit 20-soic - LTC1296BISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1296BISW#TRPBF-ND.
Send this link via E-Mail
Help With This Screen