IC DATA ACQ SYSTEM 12BIT 16-SOIC - LTC1293DCSW#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1293DCSW#TRPBF-ND |
1000 |
11.00000 |
Extended Price
11000.00 |
| Manufacturer Part Number | LTC1293DCSW#TRPBF | |||
| Description | IC DATA ACQ SYSTEM 12BIT 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1293DCSW#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 46.5k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Dual ± |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1293DCSW#TRPBF LTC1293DCSW#TRPBF |
LTC1293DCSW#TRPBF Specification Sheet
IC DATA ACQ SYSTEM 12BIT 16-SOIC - LTC1293DCSW#TRPBF (LTC1293DCSW#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATA ACQ SYSTEM 12BIT 16-SOIC - LTC1293DCSW
Order 'ic data acq system 12bit 16-soic - LTC1293DCSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293DCSW-ND.
IC DATA ACQ SYSTEM 12BIT 16-SOIC - LTC1293BCSW
Order 'ic data acq system 12bit 16-soic - LTC1293BCSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293BCSW-ND.
IC DATA ACQ SYSTEM 12BIT 16-SOIC - LTC1293BCSW#PBF
Order 'ic data acq system 12bit 16-soic - LTC1293BCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293BCSW#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 16-SOIC - LTC1293BCSW#TRPBF
Order 'ic data acq system 12bit 16-soic - LTC1293BCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293BCSW#TRPBF-ND.
IC DATA ACQ SYSTEM 12BIT 16-SOIC - LTC1293CCSW
Order 'ic data acq system 12bit 16-soic - LTC1293CCSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293CCSW-ND.
IC DATA ACQ SYSTEM 12BIT 16-SOIC - LTC1293CCSW#PBF
Order 'ic data acq system 12bit 16-soic - LTC1293CCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293CCSW#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 16-SOIC - LTC1293CCSW#TRPBF
Order 'ic data acq system 12bit 16-soic - LTC1293CCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293CCSW#TRPBF-ND.
IC DATA ACQ SYSTEM 12BIT 16-SOIC - LTC1293DCSW#PBF
Order 'ic data acq system 12bit 16-soic - LTC1293DCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293DCSW#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 16-SOIC - LTC1293DCSW#TRPBF
Order 'ic data acq system 12bit 16-soic - LTC1293DCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293DCSW#TRPBF-ND.
IC DATA ACQ SYSTEM 12BIT 16-DIP - LTC1293BCN
Order 'ic data acq system 12bit 16-dip - LTC1293BCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293BCN-ND.
IC DATA ACQ SYSTEM 12BIT 16-DIP - LTC1293BCN#PBF
Order 'ic data acq system 12bit 16-dip - LTC1293BCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293BCN#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 16-DIP - LTC1293CCN
Order 'ic data acq system 12bit 16-dip - LTC1293CCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293CCN-ND.
IC DATA ACQ SYSTEM 12BIT 16-DIP - LTC1293CCN#PBF
Order 'ic data acq system 12bit 16-dip - LTC1293CCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293CCN#PBF-ND.
IC DATA ACQ SYSTEM 12BIT 16-DIP - LTC1293DCN
Order 'ic data acq system 12bit 16-dip - LTC1293DCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293DCN-ND.
IC DATA ACQ SYSTEM 12BIT 16-DIP - LTC1293DCN#PBF
Order 'ic data acq system 12bit 16-dip - LTC1293DCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1293DCN#PBF-ND.
Send this link via E-Mail
Help With This Screen