Keywords:





IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW - Integrated Circuits (ICs)

Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube ±3.0V LTC1289CCSW

Digi-Key Part Number LTC1289CCSW-ND
Price Break
152
Unit Price
22.05007
Extended Price
3351.61
Manufacturer Part NumberLTC1289CCSW
DescriptionIC DATA ACQ SYS 12BIT 3V 20-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube ±3.0V LTC1289CCSW
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube ±3.0V LTC1289CCSW
Technical/Catalog InformationLTC1289CCSW
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case20-SOIC (7.5mm Width)
TypeData Acquisition
Supply Voltage±3.0V
PackagingTube
Operating Temperature0°C ~ 70°C
Sampling Rate (Per Second)25k
Data InterfaceSerial
Voltage Supply SourceDual ±
Resolution (Bits)12 b
Drawing Number161; 05-08-1620; SW; 16
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1289CCSW
LTC1289CCSW

LTC1289CCSW Specification Sheet

Image of IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW

IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW (LTC1289CCSW-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube ±3.0V LTC1289CCSW
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW
 Order 'ic data acq sys 12bit 3v 20-soic - LTC1289CCSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1289CCSW-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW
 Order 'ic data acq sys 12bit 3v 20-soic - LTC1289BCSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1289BCSW-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW#PBF
 Order 'ic data acq sys 12bit 3v 20-soic - LTC1289BCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCSW#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW#TRPBF
 Order 'ic data acq sys 12bit 3v 20-soic - LTC1289BCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCSW#TRPBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW#PBF
 Order 'ic data acq sys 12bit 3v 20-soic - LTC1289CCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCSW#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW#TRPBF
 Order 'ic data acq sys 12bit 3v 20-soic - LTC1289CCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCSW#TRPBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289BCN
 Order 'ic data acq sys 12bit 3v 20-dip - LTC1289BCN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1289BCN-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289BCN#PBF
 Order 'ic data acq sys 12bit 3v 20-dip - LTC1289BCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCN#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20SOIC - LTC1289BCSW#TR
 Order 'ic data acq sys 12bit 3v 20soic - LTC1289BCSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1289BCSW#TR-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN
 Order 'ic data acq sys 12bit 3v 20-dip - LTC1289CCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCN-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN#PBF
 Order 'ic data acq sys 12bit 3v 20-dip - LTC1289CCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCN#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20SOIC - LTC1289CCSW#TR
 Order 'ic data acq sys 12bit 3v 20soic - LTC1289CCSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1289CCSW#TR-ND.
IC DATA ACQ SYS 12BIT 20-SOIC - LTC1290BCSW
 Order 'ic data acq sys 12bit 20-soic - LTC1290BCSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1290BCSW-ND.
IC DATA ACQ SYS 12BIT 20-SOIC - LTC1290BCSW#PBF
 Order 'ic data acq sys 12bit 20-soic - LTC1290BCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290BCSW#PBF-ND.
IC DATA ACQ SYS 12BIT 20-SOIC - LTC1290BCSW#TRPBF
 Order 'ic data acq sys 12bit 20-soic - LTC1290BCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290BCSW#TRPBF-ND.

Options for Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube ±3.0V LTC1289CCSW
Send this link via E-Mail
Help With This Screen

IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW#TRPBF Next: IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW#PBF
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW