Keywords:





IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN#PBF - Integrated Circuits (ICs)

Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289CCN#PBF

Digi-Key Part Number LTC1289CCN#PBF-ND
Price Break
90
Unit Price
23.00000
Extended Price
2070.00
Manufacturer Part NumberLTC1289CCN#PBF
DescriptionIC DATA ACQ SYS 12BIT 3V 20-DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289CCN#PBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289CCN#PBF
Technical/Catalog InformationLTC1289CCN#PBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Mounting TypeThrough Hole
Package / Case20-DIP (300 mil)
TypeData Acquisition
Supply Voltage±3.0V
PackagingTube
Operating Temperature0°C ~ 70°C
Sampling Rate (Per Second)25k
Data InterfaceSerial
Voltage Supply SourceDual ±
Resolution (Bits)12 b
Drawing Number161; 05-08-1510; N, N8; 8, 14
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC1289CCN#PBF
LTC1289CCN#PBF

LTC1289CCN#PBF Specification Sheet

Image of IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN#PBF

IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN#PBF (LTC1289CCN#PBF-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289CCN#PBF
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN#PBF
 Order 'ic data acq sys 12bit 3v 20-dip - LTC1289CCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCN#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289BCN
 Order 'ic data acq sys 12bit 3v 20-dip - LTC1289BCN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1289BCN-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289BCN#PBF
 Order 'ic data acq sys 12bit 3v 20-dip - LTC1289BCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCN#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN
 Order 'ic data acq sys 12bit 3v 20-dip - LTC1289CCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCN-ND.
IC DATA ACQ SYS 10BIT 3V 20-DIP - LTC1283ACN
 Order 'ic data acq sys 10bit 3v 20-dip - LTC1283ACN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1283ACN-ND.
IC DATA ACQ SYS 10BIT 3V 20-DIP - LTC1283ACN#PBF
 Order 'ic data acq sys 10bit 3v 20-dip - LTC1283ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1283ACN#PBF-ND.
IC DATA ACQ SYS 10BIT 3V 20-DIP - LTC1283CN
 Order 'ic data acq sys 10bit 3v 20-dip - LTC1283CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1283CN-ND.
IC DATA ACQ SYS 10BIT 3V 20-DIP - LTC1283CN#PBF
 Order 'ic data acq sys 10bit 3v 20-dip - LTC1283CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1283CN#PBF-ND.
IC DATA ACQ SYS 10BIT 8CH 20-DIP - LTC1094ACN
 Order 'ic data acq sys 10bit 8ch 20-dip - LTC1094ACN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1094ACN-ND.
IC DATA ACQ SYS 10BIT 8CH 20-DIP - LTC1094ACN#PBF
 Order 'ic data acq sys 10bit 8ch 20-dip - LTC1094ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1094ACN#PBF-ND.
IC DATA ACQ SYS 10BIT 8CH 20-DIP - LTC1094CN
 Order 'ic data acq sys 10bit 8ch 20-dip - LTC1094CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1094CN-ND.
IC DATA ACQ SYS 10BIT 8CH 20-DIP - LTC1094CN#PBF
 Order 'ic data acq sys 10bit 8ch 20-dip - LTC1094CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1094CN#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 8-DIP - LTC1287BCN8
 Order 'ic data acq sys 12bit 3v 8-dip - LTC1287BCN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1287BCN8-ND.
IC DATA ACQ SYS 12BIT 3V 8-DIP - LTC1287BCN8#PBF
 Order 'ic data acq sys 12bit 3v 8-dip - LTC1287BCN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1287BCN8#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 8-DIP - LTC1287CCN8
 Order 'ic data acq sys 12bit 3v 8-dip - LTC1287CCN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1287CCN8-ND.

Options for Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289CCN#PBF
Send this link via E-Mail
Help With This Screen

IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN#PBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN Next: IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN#PBF