Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289CCN
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1289CCN-ND |
1 25 100 |
34.50000 23.00000 18.35000 |
Extended Price
34.50 575.00 1835.00 |
| Manufacturer Part Number | LTC1289CCN | |||
| Description | IC DATA ACQ SYS 12BIT 3V 20-DIP | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289CCN
| Technical/Catalog Information | LTC1289CCN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 20-DIP (300 mil) |
| Type | Data Acquisition |
| Supply Voltage | ±3.0V |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Sampling Rate (Per Second) | 25k |
| Data Interface | Serial |
| Voltage Supply Source | Dual ± |
| Resolution (Bits) | 12 b |
| Drawing Number | 161; 05-08-1510; N, N8; 8, 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1289CCN LTC1289CCN |
LTC1289CCN Specification Sheet
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN (LTC1289CCN-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289CCNLinear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289CCN
Order 'ic data acq sys 12bit 3v 20-dip - LTC1289CCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCN-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289BCN
Order 'ic data acq sys 12bit 3v 20-dip - LTC1289BCN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1289BCN-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289BCN#PBF
Order 'ic data acq sys 12bit 3v 20-dip - LTC1289BCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCN#PBF-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289CCN#PBF
Order 'ic data acq sys 12bit 3v 20-dip - LTC1289CCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCN#PBF-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.3V LTC1283ACN
Order 'ic data acq sys 10bit 3v 20-dip - LTC1283ACN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1283ACN-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.3V LTC1283ACN#PBF
Order 'ic data acq sys 10bit 3v 20-dip - LTC1283ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1283ACN#PBF-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.3V LTC1283CN
Order 'ic data acq sys 10bit 3v 20-dip - LTC1283CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1283CN-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.3V LTC1283CN#PBF
Order 'ic data acq sys 10bit 3v 20-dip - LTC1283CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1283CN#PBF-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube 5.0V LTC1094ACN
Order 'ic data acq sys 10bit 8ch 20-dip - LTC1094ACN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1094ACN-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube 5.0V LTC1094ACN#PBF
Order 'ic data acq sys 10bit 8ch 20-dip - LTC1094ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1094ACN#PBF-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube 5.0V LTC1094CN
Order 'ic data acq sys 10bit 8ch 20-dip - LTC1094CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1094CN-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube 5.0V LTC1094CN#PBF
Order 'ic data acq sys 10bit 8ch 20-dip - LTC1094CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1094CN#PBF-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube 3.0V LTC1287BCN8
Order 'ic data acq sys 12bit 3v 8-dip - LTC1287BCN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1287BCN8-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube 3.0V LTC1287BCN8#PBF
Order 'ic data acq sys 12bit 3v 8-dip - LTC1287BCN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1287BCN8#PBF-ND.
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube 3.0V LTC1287CCN8
Order 'ic data acq sys 12bit 3v 8-dip - LTC1287CCN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1287CCN8-ND.
Options for Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Through Hole Tube ±3.0V LTC1289CCN
Send this link via E-Mail
Help With This Screen
