IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW - Integrated Circuits (ICs)
Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube ±3.0V LTC1289BCSW
| Digi-Key Part Number | LTC1289BCSW-ND |
114 |
27.55009 |
Extended Price
3140.71 |
| Manufacturer Part Number | LTC1289BCSW | |||
| Description | IC DATA ACQ SYS 12BIT 3V 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube ±3.0V LTC1289BCSW
| Technical/Catalog Information | LTC1289BCSW |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Type | Data Acquisition |
| Supply Voltage | ±3.0V |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Sampling Rate (Per Second) | 25k |
| Data Interface | Serial |
| Voltage Supply Source | Dual ± |
| Resolution (Bits) | 12 b |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1289BCSW LTC1289BCSW |
LTC1289BCSW Specification Sheet
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW (LTC1289BCSW-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube ±3.0V LTC1289BCSWIC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW
Order 'ic data acq sys 12bit 3v 20-soic - LTC1289BCSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1289BCSW-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW#PBF
Order 'ic data acq sys 12bit 3v 20-soic - LTC1289BCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCSW#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289BCSW#TRPBF
Order 'ic data acq sys 12bit 3v 20-soic - LTC1289BCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCSW#TRPBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW
Order 'ic data acq sys 12bit 3v 20-soic - LTC1289CCSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1289CCSW-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW#PBF
Order 'ic data acq sys 12bit 3v 20-soic - LTC1289CCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCSW#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-SOIC - LTC1289CCSW#TRPBF
Order 'ic data acq sys 12bit 3v 20-soic - LTC1289CCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCSW#TRPBF-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289BCN
Order 'ic data acq sys 12bit 3v 20-dip - LTC1289BCN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1289BCN-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289BCN#PBF
Order 'ic data acq sys 12bit 3v 20-dip - LTC1289BCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289BCN#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20SOIC - LTC1289BCSW#TR
Order 'ic data acq sys 12bit 3v 20soic - LTC1289BCSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1289BCSW#TR-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN
Order 'ic data acq sys 12bit 3v 20-dip - LTC1289CCN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCN-ND.
IC DATA ACQ SYS 12BIT 3V 20-DIP - LTC1289CCN#PBF
Order 'ic data acq sys 12bit 3v 20-dip - LTC1289CCN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1289CCN#PBF-ND.
IC DATA ACQ SYS 12BIT 3V 20SOIC - LTC1289CCSW#TR
Order 'ic data acq sys 12bit 3v 20soic - LTC1289CCSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1289CCSW#TR-ND.
IC DATA ACQ SYS 12BIT 20-SOIC - LTC1290BCSW
Order 'ic data acq sys 12bit 20-soic - LTC1290BCSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1290BCSW-ND.
IC DATA ACQ SYS 12BIT 20-SOIC - LTC1290BCSW#PBF
Order 'ic data acq sys 12bit 20-soic - LTC1290BCSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290BCSW#PBF-ND.
IC DATA ACQ SYS 12BIT 20-SOIC - LTC1290BCSW#TRPBF
Order 'ic data acq sys 12bit 20-soic - LTC1290BCSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1290BCSW#TRPBF-ND.
Options for Linear Technology Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube ±3.0V LTC1289BCSW
Send this link via E-Mail
Help With This Screen
