Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288IS8#PBF
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288IS8#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1288IS8#PBF-ND |
200 |
8.00000 |
Extended Price
1600.00 |
| Manufacturer Part Number | LTC1288IS8#PBF | |||
| Description | IC A/D CONV SAMPLING 12BIT 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1288IS8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 6.6k |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Single-Ended, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.63mW |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1288IS8#PBF LTC1288IS8#PBF |
LTC1288IS8#PBF Specification Sheet
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288IS8#PBF (LTC1288IS8#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288IS8#PBFLinear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288IS8#PBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1288IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288IS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC1285CS8
Order 'ic a/d conv sampling 12bit 8soic - LTC1285CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1285CS8-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC1285CS8#PBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1285CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285CS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single LTC1285CS8#TRPBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1285CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285CS8#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC1285IS8
Order 'ic a/d conv sampling 12bit 8soic - LTC1285IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1285IS8-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC1285IS8#PBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1285IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285IS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single LTC1285IS8#TRPBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1285IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285IS8#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC1286CS8
Order 'ic a/d conv sampling 12bit 8soic - LTC1286CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1286CS8-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC1286CS8#PBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1286CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1286CS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single LTC1286CS8#TRPBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1286CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1286CS8#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288CS8
Order 'ic a/d conv sampling 12bit 8soic - LTC1288CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1288CS8-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288CS8#PBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1288CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288CS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single LTC1288CS8#TRPBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1288CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288CS8#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288IS8
Order 'ic a/d conv sampling 12bit 8soic - LTC1288IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1288IS8-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single LTC1288IS8#TRPBF
Order 'ic a/d conv sampling 12bit 8soic - LTC1288IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288IS8#TRPBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288IS8#PBF
Send this link via E-Mail
Help With This Screen
