Keywords:





Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288IS8

IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288IS8

Digi-Key Part Number LTC1288IS8-ND
Price Break
400
Unit Price
8.00000
Extended Price
3200.00
Manufacturer Part NumberLTC1288IS8
DescriptionIC A/D CONV SAMPLING 12BIT 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288IS8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288IS8
Technical/Catalog InformationLTC1288IS8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case8-SOIC (3.9mm Width)
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)6.6k
Operating Temperature0°C ~ 70°C
Voltage Supply SourceSingle
Number of Inputs and Type2 Single-Ended, Unipolar
Number of Converters1
Power Dissipation (Max)0.63mW
Drawing Number161; 05-08-1610; S, S8; 8, 14, 16
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1288IS8
LTC1288IS8

LTC1288IS8 Specification Sheet

Image of IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288IS8

IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288IS8 (LTC1288IS8-ND)

Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288IS8
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288IS8
 Order 'ic a/d conv sampling 12bit 8soic - LTC1288IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1288IS8-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC1285CS8
 Order 'ic a/d conv sampling 12bit 8soic - LTC1285CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1285CS8-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC1285CS8#PBF
 Order 'ic a/d conv sampling 12bit 8soic - LTC1285CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285CS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single LTC1285CS8#TRPBF
 Order 'ic a/d conv sampling 12bit 8soic - LTC1285CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285CS8#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC1285IS8
 Order 'ic a/d conv sampling 12bit 8soic - LTC1285IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1285IS8-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC1285IS8#PBF
 Order 'ic a/d conv sampling 12bit 8soic - LTC1285IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285IS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single LTC1285IS8#TRPBF
 Order 'ic a/d conv sampling 12bit 8soic - LTC1285IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1285IS8#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC1286CS8
 Order 'ic a/d conv sampling 12bit 8soic - LTC1286CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1286CS8-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC1286CS8#PBF
 Order 'ic a/d conv sampling 12bit 8soic - LTC1286CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1286CS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single LTC1286CS8#TRPBF
 Order 'ic a/d conv sampling 12bit 8soic - LTC1286CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1286CS8#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288CS8
 Order 'ic a/d conv sampling 12bit 8soic - LTC1288CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1288CS8-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288CS8#PBF
 Order 'ic a/d conv sampling 12bit 8soic - LTC1288CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288CS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single LTC1288CS8#TRPBF
 Order 'ic a/d conv sampling 12bit 8soic - LTC1288CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288CS8#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288IS8#PBF
 Order 'ic a/d conv sampling 12bit 8soic - LTC1288IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288IS8#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single LTC1288IS8#TRPBF
 Order 'ic a/d conv sampling 12bit 8soic - LTC1288IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1288IS8#TRPBF-ND.

Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC1288IS8
Send this link via E-Mail
Help With This Screen

IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288IS8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288CS8#TRPBF Next: IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288IS8#PBF
IC A/D CONV SAMPLING 12BIT 8SOIC - LTC1288IS8