IC ADC 12BIT SAMPL SHTDWN 24SSOP - LTC1279IG#TR
| Digi-Key Part Number | LTC1279IG#TR-ND |
1800 |
16.36802 |
Extended Price
29462.44 |
| Manufacturer Part Number | LTC1279IG#TR | |||
| Description | IC ADC 12BIT SAMPL SHTDWN 24SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1279IG#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-SSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 600k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Single-Ended, Unipolar; 1 Single-Ended, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 120mW |
| Drawing Number | 161; 05-08-1640; G; 16, 28, 36 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1279IG#TR LTC1279IG#TR |
LTC1279IG#TR Specification Sheet
IC ADC 12BIT SAMPL SHTDWN 24SSOP - LTC1279IG#TR (LTC1279IG#TR-ND)
Related parts :IC ADC 12BIT SAMPL SHTDWN 24SSOP - LTC1279IG#TR
Order 'ic adc 12bit sampl shtdwn 24ssop - LTC1279IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279IG#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SSOP - LTC1279CG#TR
Order 'ic adc 12bit sampl shtdwn 24ssop - LTC1279CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279CG#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1274CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1274CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1274CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1274ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1274ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1274ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1277CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1277CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1277ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1277ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-4CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-4CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-4CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-4ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-4ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-4ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-5CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-5CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-5CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-5ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-5ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-5ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1279CSW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1279CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1279ISW#TR
Order 'ic adc 12bit sampl shtdwn 24soic - LTC1279ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279ISW#TR-ND.
IC ADC 12BIT SAMPLING 24SOIC - LTC1272-3ACSW#TR
Order 'ic adc 12bit sampling 24soic - LTC1272-3ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1272-3ACSW#TR-ND.
IC ADC 12BIT SAMPLING 24SOIC - LTC1272-3CCSW#TR
Order 'ic adc 12bit sampling 24soic - LTC1272-3CCSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1272-3CCSW#TR-ND.
IC ADC 12BIT SAMPLING 24SOIC - LTC1272-5ACSW#TR
Order 'ic adc 12bit sampling 24soic - LTC1272-5ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1272-5ACSW#TR-ND.
Send this link via E-Mail
Help With This Screen
