Keywords:





IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277ISW#TR

Digi-Key Part Number LTC1277ISW#TR-ND
Price Break
1000
Unit Price
9.51870
Extended Price
9518.70
Manufacturer Part NumberLTC1277ISW#TR
DescriptionIC ADC 12BIT SAMPL SHTDWN 24SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLTC1277ISW#TR
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case24-SOIC (7.5mm Width)
Data InterfaceParallel
PackagingTape & Reel (TR)
Sampling Rate (Per Second)100k
Operating Temperature0°C ~ 70°C
Voltage Supply SourceDual ±
Number of Inputs and Type2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar; 1 Differential, Unipolar; 1 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)20mW
Drawing Number161; 05-08-1620; SW; 16
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1277ISW#TR
LTC1277ISW#TR

LTC1277ISW#TR Specification Sheet

Image of IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277ISW#TR

IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277ISW#TR (LTC1277ISW#TR-ND)

Related parts :
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277ISW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1277ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1277ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1274CSW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1274CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1274CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1274ISW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1274ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1274ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277CSW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1277CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1277CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-4CSW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-4CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-4CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-4ISW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-4ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-4ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-5CSW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-5CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-5CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-5ISW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1278-5ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1278-5ISW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1279CSW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1279CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279CSW#TR-ND.
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1279ISW#TR
 Order 'ic adc 12bit sampl shtdwn 24soic - LTC1279ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1279ISW#TR-ND.
IC ADC 12BIT SAMPLING REF 24SOIC - LTC1273ACSW#TR
 Order 'ic adc 12bit sampling ref 24soic - LTC1273ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1273ACSW#TR-ND.
IC ADC 12BIT SAMPLING REF 24SOIC - LTC1273BCSW#TR
 Order 'ic adc 12bit sampling ref 24soic - LTC1273BCSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1273BCSW#TR-ND.
IC ADC 12BIT SAMPLING REF 24SOIC - LTC1275ACSW#TR
 Order 'ic adc 12bit sampling ref 24soic - LTC1275ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1275ACSW#TR-ND.
IC ADC 12BIT SAMPLING REF 24SOIC - LTC1275BCSW#TR
 Order 'ic adc 12bit sampling ref 24soic - LTC1275BCSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1275BCSW#TR-ND.
IC ADC 12BIT SAMPLING REF 24SOIC - LTC1276ACSW#TR
 Order 'ic adc 12bit sampling ref 24soic - LTC1276ACSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1276ACSW#TR-ND.

Send this link via E-Mail
Help With This Screen

IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277ISW#TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277CSW#TR Next: IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1278-4CSW#TR
IC ADC 12BIT SAMPL SHTDWN 24SOIC - LTC1277ISW#TR