Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Dual ± ICL7109EQH+D
IC ADC 12BIT 3-ST 44-PLCC - ICL7109EQH+D - Integrated Circuits (ICs)
| Digi-Key Part Number | ICL7109EQH+D-ND |
28 |
15.07214 |
Extended Price
422.02 |
| Manufacturer Part Number | ICL7109EQH+D | |||
| Description | IC ADC 12BIT 3-ST 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7109EQH+D |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 44-LCC, 44-PLCC |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 30 |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Dual ± |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7109EQH+D ICL7109EQH+D |
IC ADC 12BIT 3-ST 44-PLCC - ICL7109EQH+D (ICL7109EQH+D-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Dual ± ICL7109EQH+DMaxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Dual ± ICL7109EQH+D
Order 'ic adc 12bit 3-st 44-plcc - ICL7109EQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7109EQH+D-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Dual ± ICL7109EQH+TD
Order 'ic adc 12bit 3-st 44-plcc - ICL7109EQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7109EQH+TD-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Dual ± ICL7109CQH+D
Order 'ic adc 12bit 3-st 44-plcc - ICL7109CQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7109CQH+D-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Dual ± ICL7109CQH+TD
Order 'ic adc 12bit 3-st 44-plcc - ICL7109CQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7109CQH+TD-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Dual ± ICL7109CMH+D
Order 'ic adc 12bit 3-st 44-mqfp - ICL7109CMH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7109CMH+D-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Dual ± ICL7109CMH+TD
Order 'ic adc 12bit 3-st 44-mqfp - ICL7109CMH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7109CMH+TD-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LCD Tube 600µA 9V ICL7106CQH+D
Order 'ic adc 3.5digit w/lcd 44-plcc - ICL7106CQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7106CQH+D-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 600µA 9V ICL7106CQH+TD
Order 'ic adc 3.5digit w/lcd 44-plcc - ICL7106CQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7106CQH+TD-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 600µA 4.75 V ~ 5.25 V ICL7107CQH+D
Order 'ic adc 3.5digit w/led 44-plcc - ICL7107CQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7107CQH+D-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tape & Reel (TR) 600µA 4.75 V ~ 5.25 V ICL7107CQH+TD
Order 'ic adc 3.5digit w/led 44-plcc - ICL7107CQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7107CQH+TD-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LCD Tube 60µA 9V ICL7126CQH+D
Order 'ic adc 3.5 digit lp 44-plcc - ICL7126CQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7126CQH+D-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 60µA 9V ICL7126CQH+TD
Order 'ic adc 3.5 digit lp 44-plcc - ICL7126CQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7126CQH+TD-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LCD Tube 1mA 6 V ~ 14 V ICL7129ACQH+D
Order 'ic adc 4.5 digit ln 44-plcc - ICL7129ACQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7129ACQH+D-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LCD Tape & Reel (TR) 1mA 6 V ~ 14 V ICL7129ACQH+TD
Order 'ic adc 4.5 digit ln 44-plcc - ICL7129ACQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7129ACQH+TD-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LCD Tube 10µA 3 V ~ 6 V ICM7211AIQH+D
Order 'ic decodr/dvr lcd 4digit 44-plcc - ICM7211AIQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICM7211AIQH+D-ND.
Options for Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Dual ± ICL7109EQH+D
Send this link via E-Mail
Help With This Screen
