ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7191IP - Integrated Circuits (ICs)
Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7191IP
| Digi-Key Part Number | HI7191IP-ND |
180 |
16.90800 |
Extended Price
3043.44 |
| Manufacturer Part Number | HI7191IP | |||
| Description | ADC 24BIT 10HZ SIGMADELTA 20-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7191IP
| Technical/Catalog Information | HI7191IP |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 20-DIP (300 mil) |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 200k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital, Dual ± |
| Number of Inputs and Type | 1 Differential, Unipolar; 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 32.5mW |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI7191IP HI7191IP |
HI7191IP Specification Sheet
ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7191IP (HI7191IP-ND) - Integrated Circuits (ICs)
Related parts Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7191IPADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7191IP
Order 'adc 24bit 10hz sigmadelta 20-dip - HI7191IP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IP-ND.
ADC 24BIT 10HZ SIGMADELTA 20-DIP - HI7190IP
Order 'adc 24bit 10hz sigmadelta 20-dip - HI7190IP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7190IP-ND.
ADC 24BIT 10HZ SIGMADELTA 20PDIP - HI7190IPZ
Order 'adc 24bit 10hz sigmadelta 20pdip - HI7190IPZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7190IPZ-ND.
ADC 24BIT 10HZ SIGMADELTA 20PDIP - HI7191IPZ
Order 'adc 24bit 10hz sigmadelta 20pdip - HI7191IPZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IPZ-ND.
IC MED MANCHESTER 1MHZ 20-DIP - HD3-6409-9
Order 'ic med manchester 1mhz 20-dip - HD3-6409-9' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HD3-6409-9-ND.
IC DAC 12BIT LC2MOS 20-DIP - PM7548FP
Order 'ic dac 12bit lc2mos 20-dip - PM7548FP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number PM7548FP-ND.
ADC 24BIT 10HZ SIGMADELTA 20SOIC - HI7191IB
Order 'adc 24bit 10hz sigmadelta 20soic - HI7191IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IB-ND.
ADC 24BIT 10HZ SIGMADELTA 20SOIC - HI7191IBZ
Order 'adc 24bit 10hz sigmadelta 20soic - HI7191IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7191IBZ-ND.
IC FILTER DUAL SWITCH 20-DIP - MF10BN+
Order 'ic filter dual switch 20-dip - MF10BN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MF10BN+-ND.
IC FILTER DUAL SWITCH 20-DIP - MF10CN+
Order 'ic filter dual switch 20-dip - MF10CN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MF10CN+-ND.
SENSOR HYBRID MAGN 3 AXIS 20-DIP - HMC2003
Order 'sensor hybrid magn 3 axis 20-dip - HMC2003' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1011-ND.
IC ADC 10BIT SAR REGISTER 20-DIP - AD573JN
Order 'ic adc 10bit sar register 20-dip - AD573JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD573JN-ND.
IC ADC 10BIT SAR REGISTER 20-DIP - AD573JNZ
Order 'ic adc 10bit sar register 20-dip - AD573JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD573JNZ-ND.
IC ADC 10BIT SAR REGISTER 20-DIP - AD573KN
Order 'ic adc 10bit sar register 20-dip - AD573KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD573KN-ND.
IC ADC 8BIT SGNL COND 20-DIP - AD670JN
Order 'ic adc 8bit sgnl cond 20-dip - AD670JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD670JN-ND.
Options for Intersil Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital, Dual ± HI7191IP
Send this link via E-Mail
Help With This Screen
