4700µF Aluminum Capacitor United Chemi-Con Radial 10V KY10VB472M12X35LL
CAP 4700UF 10V ELECT KY RAD - KY10VB472M12X35LL - Capacitors
| Digi-Key Part Number | KY10VB472M12X35LL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KY10VB472M12X35LL | |||
| Description | CAP 4700UF 10V ELECT KY RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4700µF Aluminum Capacitor United Chemi-Con Radial 10V KY10VB472M12X35LL
| Technical/Catalog Information | KY10VB472M12X35LL |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 8000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.472" Dia x 1.378" H (12.00mm x 35.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KY10VB472M12X35LL KY10VB472M12X35LL |
CAP 4700UF 10V ELECT KY RAD - KY10VB472M12X35LL (KY10VB472M12X35LL-ND) - Capacitors
Related parts 4700µF Aluminum Capacitor United Chemi-Con Radial 10V KY10VB472M12X35LL4700µF Aluminum Capacitor United Chemi-Con Radial 10V KY10VB472M12X35LL
Order 'cap 4700uf 10v elect ky rad - KY10VB472M12X35LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number KY10VB472M12X35LL-ND.
4700µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL472MK35S
Order 'cap 4700uf 10v elect ky rad - EKY-100ELL472MK35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1515-ND.
4700µF Aluminum Capacitor United Chemi-Con Radial 10V ESMG100ELL472MK25S
Order 'cap 4700uf 10v elect smg rad - ESMG100ELL472MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1027-ND.
4700µF Aluminum Capacitor United Chemi-Con Radial 10V EKMG100ELL472MK25S
Order 'cap 4700uf 10v elect kmg rad - EKMG100ELL472MK25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1284-ND.
100µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL101ME11D
Order 'cap 100uf 10v elect ky rad - EKY-100ELL101ME11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1499-ND.
220µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL221MF11D
Order 'cap 220uf 10v elect ky rad - EKY-100ELL221MF11D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1500-ND.
470µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL471MHB5D
Order 'cap 470uf 10v elect ky rad - EKY-100ELL471MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1501-ND.
680µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL681MJC5S
Order 'cap 680uf 10v elect ky rad - EKY-100ELL681MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1502-ND.
680µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL681MH15D
Order 'cap 680uf 10v elect ky rad - EKY-100ELL681MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1503-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL102MJ16S
Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1504-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL102MH20D
Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1505-ND.
1200µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL122MJ20S
Order 'cap 1200uf 10v elect ky rad - EKY-100ELL122MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1506-ND.
1500µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL152MJ25S
Order 'cap 1500uf 10v elect ky rad - EKY-100ELL152MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1507-ND.
1500µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL152MK15S
Order 'cap 1500uf 10v elect ky rad - EKY-100ELL152MK15S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1508-ND.
2200µF Aluminum Capacitor United Chemi-Con Radial 10V EKY-100ELL222MJ30S
Order 'cap 2200uf 10v elect ky rad - EKY-100ELL222MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1509-ND.
Options for 4700µF Aluminum Capacitor United Chemi-Con Radial 10V KY10VB472M12X35LL
Send this link via E-Mail
Help With This Screen
